TVS 600W 440V BIDIR DO-15 - P6KE440CA-TP - Circuit Protection
| Digi-Key Part Number | P6KE440CA-TPMSTR-ND |
4000 |
.17575 |
Extended Price
703.00 |
| Manufacturer Part Number | P6KE440CA-TP | |||
| Description | TVS 600W 440V BIDIR DO-15 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE440CA-TP |
| Vendor | Micro Commercial Co |
| Category | Circuit Protection |
| Package / Case | DO-15, DO-204AC, Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 376V |
| Voltage - Breakdown | 418V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
P6KE440CA TP P6KE440CATP P6KE440CA TPMSTR ND P6KE440CATPMSTRND P6KE440CA-TPMSTR |
P6KE440CA-TP Specification Sheet
TVS 600W 440V BIDIR DO-15 - P6KE440CA-TP (P6KE440CA-TPMSTR-ND) - Circuit Protection
Related parts Circuit Protection :TVS 600W 440V BIDIR DO-15 - P6KE440CA-TP
Order 'tvs 600w 440v bidir do-15 - P6KE440CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE440CA-TPMSTR-ND.
TVS 600W 440V BIDIR DO-15 - P6KE440CA-TP
Order 'tvs 600w 440v bidir do-15 - P6KE440CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number P6KE440CA-TPMSCT-ND.
TVS 600W 440V BIDIR DO-15 - P6KE440CA-TP
Order 'tvs 600w 440v bidir do-15 - P6KE440CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number P6KE440CA-TPMSDKR-ND.
TVS 600W 9.1V BIDIR DO-15 - P6KE9.1CA-TP
Order 'tvs 600w 9.1v bidir do-15 - P6KE9.1CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE9.1CA-TPMSTR-ND.
TVS 600W 13V BIDIR DO-15 - P6KE13CA-TP
Order 'tvs 600w 13v bidir do-15 - P6KE13CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE13CA-TPMSTR-ND.
TVS 600W 16V BIDIR DO-15 - P6KE16CA-TP
Order 'tvs 600w 16v bidir do-15 - P6KE16CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE16CA-TPMSTR-ND.
TVS 600W 18V BIDIR DO-15 - P6KE18CA-TP
Order 'tvs 600w 18v bidir do-15 - P6KE18CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE18CA-TPMSTR-ND.
TVS 600W 36V BIDIR DO-15 - P6KE36CA-TP
Order 'tvs 600w 36v bidir do-15 - P6KE36CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE36CA-TPMSTR-ND.
TVS 600W 43V BIDIR DO-15 - P6KE43CA-TP
Order 'tvs 600w 43v bidir do-15 - P6KE43CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE43CA-TPMSTR-ND.
TVS 600W 62V BIDIR DO-15 - P6KE62CA-TP
Order 'tvs 600w 62v bidir do-15 - P6KE62CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE62CA-TPMSTR-ND.
TVS 600W 75V BIDIR DO-15 - P6KE75CA-TP
Order 'tvs 600w 75v bidir do-15 - P6KE75CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE75CA-TPMSTR-ND.
TVS 600W 82V BIDIR DO-15 - P6KE82CA-TP
Order 'tvs 600w 82v bidir do-15 - P6KE82CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE82CA-TPMSTR-ND.
TVS 600W 110V BIDIR DO-15 - P6KE110CA-TP
Order 'tvs 600w 110v bidir do-15 - P6KE110CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE110CA-TPMSTR-ND.
TVS 600W 160V BIDIR DO-15 - P6KE160CA-TP
Order 'tvs 600w 160v bidir do-15 - P6KE160CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE160CA-TPMSTR-ND.
TVS 600W 180V BIDIR DO-15 - P6KE180CA-TP
Order 'tvs 600w 180v bidir do-15 - P6KE180CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE180CA-TPMSTR-ND.
Send this link via E-Mail
Help With This Screen
