Keywords:





TVS 600W 43V BIDIR DO-15 - P6KE43CA-TP - Circuit Protection

Tv - Zener Diode Circuit Protection 36.8V 600W Micro Commercial Co P6KE43CA-TP

Digi-Key Part Number P6KE43CA-TPMSTR-ND
Price Break
4000
Unit Price
.13300
Extended Price
532.00
Manufacturer Part NumberP6KE43CA-TP
DescriptionTVS 600W 43V BIDIR DO-15
Quantity Available 4000
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 36.8V 600W Micro Commercial Co P6KE43CA-TP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 36.8V 600W Micro Commercial Co P6KE43CA-TP
Technical/Catalog InformationP6KE43CA-TP
VendorMicro Commercial Co
CategoryCircuit Protection
Package / CaseDO-15, DO-204AC, Axial
PackagingTape & Reel (TR)
PolarizationBidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)36.8V
Voltage - Breakdown40.9V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names P6KE43CA TP
P6KE43CATP
P6KE43CA TPMSTR ND
P6KE43CATPMSTRND
P6KE43CA-TPMSTR

P6KE43CA-TP Specification Sheet

Image of TVS 600W 43V BIDIR DO-15 - P6KE43CA-TP

TVS 600W 43V BIDIR DO-15 - P6KE43CA-TP (P6KE43CA-TPMSTR-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 36.8V 600W Micro Commercial Co P6KE43CA-TP
TVS 600W 43V BIDIR DO-15 - P6KE43CA-TP
 Order 'tvs 600w 43v bidir do-15 - P6KE43CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE43CA-TPMSTR-ND.
TVS 600W 43V BIDIR DO-15 - P6KE43CA-TP
 Order 'tvs 600w 43v bidir do-15 - P6KE43CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number P6KE43CA-TPMSCT-ND.
TVS 600W 43V BIDIR DO-15 - P6KE43CA-TP
 Order 'tvs 600w 43v bidir do-15 - P6KE43CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number P6KE43CA-TPMSDKR-ND.
TVS 600W 9.1V BIDIR DO-15 - P6KE9.1CA-TP
 Order 'tvs 600w 9.1v bidir do-15 - P6KE9.1CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE9.1CA-TPMSTR-ND.
TVS 600W 13V BIDIR DO-15 - P6KE13CA-TP
 Order 'tvs 600w 13v bidir do-15 - P6KE13CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE13CA-TPMSTR-ND.
TVS 600W 16V BIDIR DO-15 - P6KE16CA-TP
 Order 'tvs 600w 16v bidir do-15 - P6KE16CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE16CA-TPMSTR-ND.
TVS 600W 18V BIDIR DO-15 - P6KE18CA-TP
 Order 'tvs 600w 18v bidir do-15 - P6KE18CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE18CA-TPMSTR-ND.
TVS 600W 36V BIDIR DO-15 - P6KE36CA-TP
 Order 'tvs 600w 36v bidir do-15 - P6KE36CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE36CA-TPMSTR-ND.
TVS 600W 43V UNI DO-15 - P6KE43A-TP
 Order 'tvs 600w 43v uni do-15 - P6KE43A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE43A-TPMSTR-ND.
TVS 600W 62V BIDIR DO-15 - P6KE62CA-TP
 Order 'tvs 600w 62v bidir do-15 - P6KE62CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE62CA-TPMSTR-ND.
TVS 600W 75V BIDIR DO-15 - P6KE75CA-TP
 Order 'tvs 600w 75v bidir do-15 - P6KE75CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE75CA-TPMSTR-ND.
TVS 600W 82V BIDIR DO-15 - P6KE82CA-TP
 Order 'tvs 600w 82v bidir do-15 - P6KE82CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE82CA-TPMSTR-ND.
TVS 600W 110V BIDIR DO-15 - P6KE110CA-TP
 Order 'tvs 600w 110v bidir do-15 - P6KE110CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE110CA-TPMSTR-ND.
TVS 600W 160V BIDIR DO-15 - P6KE160CA-TP
 Order 'tvs 600w 160v bidir do-15 - P6KE160CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE160CA-TPMSTR-ND.
TVS 600W 180V BIDIR DO-15 - P6KE180CA-TP
 Order 'tvs 600w 180v bidir do-15 - P6KE180CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE180CA-TPMSTR-ND.

Options for Tv - Zener Diode Circuit Protection 36.8V 600W Micro Commercial Co P6KE43CA-TP
Send this link via E-Mail
Help With This Screen

TVS 600W 43V BIDIR DO-15 - P6KE43CA-TP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS 600W 43V BI-DIR SMB - SMBJ43CA/1 Next: TVS 600W 43V BIDIR DO-15 - P6KE43CA-TP
TVS 600W 43V BIDIR DO-15 - P6KE43CA-TP