Tv - Zener Diode Circuit Protection 30.8V 600W Micro Commercial Co P6KE36A-TP
TVS 600W 36V UNI DO-15 - P6KE36A-TP - Circuit Protection
| Digi-Key Part Number | P6KE36A-TPMSTR-ND |
4000 |
.13300 |
Extended Price
532.00 |
| Manufacturer Part Number | P6KE36A-TP | |||
| Description | TVS 600W 36V UNI DO-15 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE36A-TP |
| Vendor | Micro Commercial Co |
| Category | Circuit Protection |
| Package / Case | DO-15, DO-204AC, Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 30.8V |
| Voltage - Breakdown | 34.2V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
P6KE36A TP P6KE36ATP P6KE36A TPMSTR ND P6KE36ATPMSTRND P6KE36A-TPMSTR |
P6KE36A-TP Specification Sheet
TVS 600W 36V UNI DO-15 - P6KE36A-TP (P6KE36A-TPMSTR-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 30.8V 600W Micro Commercial Co P6KE36A-TPTv - Zener Diode Circuit Protection 30.8V 600W Micro Commercial Co P6KE36A-TP
Order 'tvs 600w 36v uni do-15 - P6KE36A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE36A-TPMSTR-ND.
Tv - Zener Diode Circuit Protection 30.8V 600W Micro Commercial Co (VA) P6KE36A-TP
Order 'tvs 600w 36v uni do-15 - P6KE36A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number P6KE36A-TPMSCT-ND.
Tv - Zener Diode Circuit Protection 30.8V 600W Micro Commercial Co (VA) P6KE36A-TP
Order 'tvs 600w 36v uni do-15 - P6KE36A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number P6KE36A-TPMSDKR-ND.
Tv - Zener Diode Circuit Protection 7.78V 600W Micro Commercial Co P6KE9.1A-TP
Order 'tvs 600w 9.1v uni do-15 - P6KE9.1A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE9.1A-TPMSTR-ND.
Tv - Zener Diode Circuit Protection 11.1V 600W Micro Commercial Co P6KE13A-TP
Order 'tvs 600w 13v uni do-15 - P6KE13A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE13A-TPMSTR-ND.
Tv - Zener Diode Circuit Protection 13.6V 600W Micro Commercial Co P6KE16A-TP
Order 'tvs 600w 16v uni do-15 - P6KE16A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE16A-TPMSTR-ND.
Tv - Zener Diode Circuit Protection 15.3V 600W Micro Commercial Co P6KE18A-TP
Order 'tvs 600w 18v uni do-15 - P6KE18A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE18A-TPMSTR-ND.
Tv - Zener Diode Circuit Protection 30.8V 600W Micro Commercial Co P6KE36CA-TP
Order 'tvs 600w 36v bidir do-15 - P6KE36CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE36CA-TPMSTR-ND.
Tv - Zener Diode Circuit Protection 36.8V 600W Micro Commercial Co P6KE43A-TP
Order 'tvs 600w 43v uni do-15 - P6KE43A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE43A-TPMSTR-ND.
Tv - Zener Diode Circuit Protection 53V 600W Micro Commercial Co P6KE62A-TP
Order 'tvs 600w 62v uni do-15 - P6KE62A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE62A-TPMSTR-ND.
Tv - Zener Diode Circuit Protection 64.1V 600W Micro Commercial Co P6KE75A-TP
Order 'tvs 600w 75v uni do-15 - P6KE75A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE75A-TPMSTR-ND.
Tv - Zener Diode Circuit Protection 70.1V 600W Micro Commercial Co P6KE82A-TP
Order 'tvs 600w 82v uni do-15 - P6KE82A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE82A-TPMSTR-ND.
Tv - Zener Diode Circuit Protection 94V 600W Micro Commercial Co P6KE110A-TP
Order 'tvs 600w 110v uni do-15 - P6KE110A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE110A-TPMSTR-ND.
Tv - Zener Diode Circuit Protection 136V 600W Micro Commercial Co P6KE160A-TP
Order 'tvs 600w 160v uni do-15 - P6KE160A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE160A-TPMSTR-ND.
Tv - Zener Diode Circuit Protection 154V 600W Micro Commercial Co P6KE180A-TP
Order 'tvs 600w 180v uni do-15 - P6KE180A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE180A-TPMSTR-ND.
Options for Tv - Zener Diode Circuit Protection 30.8V 600W Micro Commercial Co P6KE36A-TP
Send this link via E-Mail
Help With This Screen
