Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951280-8622-AR
CONN HEADER 80POS 2MM VERT T/H - 951280-8622-AR
| Digi-Key Part Number | 3M9188-ND |
1 100 500 1000 3000 5000 |
3.35000 2.54380 2.30230 2.09300 2.01250 1.98030 |
Extended Price
3.35 254.38 1151.15 2093.00 6037.50 9901.50 |
| Manufacturer Part Number | 951280-8622-AR | |||
| Description | CONN HEADER 80POS 2MM VERT T/H | |||
| Quantity Available | 247 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 951280-8622-AR |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.173" (4.40mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 80 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
951280 8622 AR 9512808622AR 3M9188 ND 3M9188ND 3M9188 |
951280-8622-AR Specification Sheet
CONN HEADER 80POS 2MM VERT T/H - 951280-8622-AR (3M9188-ND)
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951280-8622-ARGold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951280-8622-AR
Order 'conn header 80pos 2mm vert t/h - 951280-8622-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9188-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951280-7722-AR
Order 'conn header 80pos 2mm r/a solder - 951280-7722-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951280-7722-AR-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951204-8622-AR
Order 'conn header 4pos 2mm vert t/h - 951204-8622-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9172-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951206-8622-AR
Order 'conn header 6pos 2mm vert t/h - 951206-8622-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9173-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951208-8622-AR
Order 'conn header 8pos 2mm vert t/h - 951208-8622-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9174-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951210-8622-AR
Order 'conn header 10pos 2mm vert t/h - 951210-8622-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9175-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951212-8622-AR
Order 'conn header 12pos 2mm vert t/h - 951212-8622-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9176-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951214-8622-AR
Order 'conn header 14pos 2mm vert t/h - 951214-8622-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9177-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951220-8622-AR
Order 'conn header 20pos 2mm vert t/h - 951220-8622-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9178-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951222-8622-AR
Order 'conn header 22pos 2mm vert t/h - 951222-8622-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9179-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951224-8622-AR
Order 'conn header 24pos 2mm vert t/h - 951224-8622-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9180-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951226-8622-AR
Order 'conn header 26pos 2mm vert t/h - 951226-8622-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9181-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951230-8622-AR
Order 'conn header 30pos 2mm vert t/h - 951230-8622-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9182-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951234-8622-AR
Order 'conn header 34pos 2mm vert t/h - 951234-8622-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9183-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951240-8622-AR
Order 'conn header 40pos 2mm vert t/h - 951240-8622-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9184-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951280-8622-AR
Send this link via E-Mail
Help With This Screen
