AUD SIG DEVICE 30-120VAC/DC PNL - SCH110NR - Audio Products
Buzzer Mallory Sonalert Products Inc Audible Signal Device 30 ~ 120VAC/DC SCH110NR
| Digi-Key Part Number | SCH110NR-ND |
1 |
171.39000 |
Extended Price
171.39 |
| Manufacturer Part Number | SCH110NR | |||
| Description | AUD SIG DEVICE 30-120VAC/DC PNL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCH110NR |
| Vendor | Mallory Sonalert Products Inc |
| Category | Audio Products |
| Type | Audible Signal Device |
| Sound Pressure Level | 80dB ~ 95dB |
| Mounting Type | Panel Mount |
| Capacitance @ Frequency | - |
| Frequency | 2.9kHz |
| Packaging | Bulk |
| Operating Mode | Continuous |
| Voltage Range | 30 ~ 120VAC/DC |
| Voltage - Rated | 30 ~ 120VAC/DC |
| Current Rating | 24mA |
| Size / Dimension | Circular - 42.85mm Dia x 32.6mm H |
| Termination | Screw Terminals |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCH110NR SCH110NR |
SCH110NR Specification Sheet
AUD SIG DEVICE 30-120VAC/DC PNL - SCH110NR (SCH110NR-ND) - Audio Products
Related parts Buzzer Mallory Sonalert Products Inc Audible Signal Device 30 ~ 120VAC/DC SCH110NRAUD SIG DEVICE 30-120VAC/DC PNL - SCH110NR
Order 'aud sig device 30-120vac/dc pnl - SCH110NR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SCH110NR-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110CP
Order 'aud sig device 30-120vac/dc pnl - SC110CP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110CP-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110DJ
Order 'aud sig device 30-120vac/dc pnl - SC110DJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110DJ-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110DJR
Order 'aud sig device 30-120vac/dc pnl - SC110DJR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110DJR-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110DPR
Order 'aud sig device 30-120vac/dc pnl - SC110DPR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110DPR-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110E
Order 'aud sig device 30-120vac/dc pnl - SC110E' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110E-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110ER
Order 'aud sig device 30-120vac/dc pnl - SC110ER' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110ER-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110H
Order 'aud sig device 30-120vac/dc pnl - SC110H' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110H-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110HJ
Order 'aud sig device 30-120vac/dc pnl - SC110HJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110HJ-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110HP
Order 'aud sig device 30-120vac/dc pnl - SC110HP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110HP-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110HPR
Order 'aud sig device 30-120vac/dc pnl - SC110HPR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110HPR-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110HR
Order 'aud sig device 30-120vac/dc pnl - SC110HR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110HR-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110K
Order 'aud sig device 30-120vac/dc pnl - SC110K' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110K-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110KR
Order 'aud sig device 30-120vac/dc pnl - SC110KR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110KR-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110M
Order 'aud sig device 30-120vac/dc pnl - SC110M' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110M-ND.
Options for Buzzer Mallory Sonalert Products Inc Audible Signal Device 30 ~ 120VAC/DC SCH110NR
Send this link via E-Mail
Help With This Screen
