Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 210µA 9 V ~ 36 V, ±4.5 V ~ 18 V OP282ARMZ-REEL
IC OPAMP DUAL LO PWR 8MSOP - OP282ARMZ-REEL
| Digi-Key Part Number | OP282ARMZ-REELCT-ND |
1 25 100 250 500 1000 |
2.68000 2.14200 1.66600 1.58272 1.54700 1.51725 |
Extended Price
2.68 53.55 166.60 395.68 773.50 1517.25 |
| Manufacturer Part Number | OP282ARMZ-REEL | |||
| Description | IC OPAMP DUAL LO PWR 8MSOP | |||
| Quantity Available | 2506 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OP282ARMZ-REEL |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | J-FET |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 9 V/µs |
| Gain Bandwidth Product | 4MHz |
| Current - Supply | 210µA |
| Current - Output / Channel | 12mA |
| Voltage - Supply, Single/Dual (±) | 9 V ~ 36 V, ±4.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 3pA |
| Operating Temperature | -40°C ~ 90°C |
| Voltage - Input Offset | 200µV |
| Drawing Number | 505; RM-8; RM; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OP282ARMZ REEL OP282ARMZREEL OP282ARMZ REELCT ND OP282ARMZREELCTND OP282ARMZ-REELCT |
OP282ARMZ-REEL Specification Sheet
IC OPAMP DUAL LO PWR 8MSOP - OP282ARMZ-REEL (OP282ARMZ-REELCT-ND)
Related parts Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 210µA 9 V ~ 36 V, ±4.5 V ~ 18 V OP282ARMZ-REELAnalog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 210µA 9 V ~ 36 V, ±4.5 V ~ 18 V OP282ARMZ-REEL
Order 'ic opamp dual lo pwr 8msop - OP282ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number OP282ARMZ-REELDKR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 210µA 9 V ~ 36 V, ±4.5 V ~ 18 V OP282ARMZ-REEL
Order 'ic opamp dual lo pwr 8msop - OP282ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number OP282ARMZ-REELCT-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 210µA 9 V ~ 36 V, ±4.5 V ~ 18 V OP282ARMZ-REEL
Order 'ic opamp dual lo pwr 8msop - OP282ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP282ARMZ-REELTR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 900µA 1.8 V ~ 6 V AD8527ARMZ-REEL
Order 'ic opamp dual r-r 8msop - AD8527ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8527ARMZ-REELDKR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 710µA 5 V ~ 26 V, ±2.5 V ~ 13 V AD8626ARMZ-REEL
Order 'ic opamp dual jfet lp 8msop - AD8626ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8626ARMZ-REELDKR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 900µA 1.8 V ~ 6 V AD8527ARMZ-REEL
Order 'ic opamp dual r-r 8msop - AD8527ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8527ARMZ-REELCT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 710µA 5 V ~ 26 V, ±2.5 V ~ 13 V AD8626ARMZ-REEL
Order 'ic opamp dual jfet lp 8msop - AD8626ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8626ARMZ-REELCT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 950µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V AD8692ARMZ-REEL
Order 'ic opamp dual r-r 8msop - AD8692ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8692ARMZ-REELCT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 400µA 5 V ~ 36 V, ±2.5 V ~ 18 V OP2177ARMZ-REEL
Order 'ic opamp prec dual lo nois 8msop - OP2177ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number OP2177ARMZ-REELDKR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 2.8mA 5 V ~ 30 V, ±2.5 V ~ 15 V AD8698ARMZ-REEL
Order 'ic prec opamp dual r-r 8msop - AD8698ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8698ARMZ-REELDKR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 1.2mA 8 V ~ 36 V, ±4 V ~ 18 V ADTL082ARMZ-REEL
Order 'ic opamp jfet input ln 8msop - ADTL082ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADTL082ARMZ-REELDKR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 2.2mA ±4.5 V ~ 18 V AD8510ARMZ-REEL
Order 'ic opamp jfet prec ln 8msop - AD8510ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8510ARMZ-REELDKR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 1.2mA 8 V ~ 36 V, ±4 V ~ 18 V ADTL082ARMZ-REEL
Order 'ic opamp jfet input ln 8msop - ADTL082ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADTL082ARMZ-REELCT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Digi-Reel® 17.5mA 2 - Dual AD8652ARMZ-REEL
Order 'ic opamp dual r-r 50mhz 8msop - AD8652ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8652ARMZ-REELDKR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 38µA 1.8 V ~ 5 V, ±0.9 V ~ 2.5 V AD8617WARMZ-REEL
Order 'ic opamp dual lv low power 8msop - AD8617WARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8617WARMZ-REELDKR-ND.
Options for Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 210µA 9 V ~ 36 V, ±4.5 V ~ 18 V OP282ARMZ-REEL
Send this link via E-Mail
Help With This Screen
