RES NET ISOLATED 1.0K OHM 16-SMD - 4816P-1-102LF - Resistors
Resistor 1.00K Ohm 160mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-1-102LF
| Digi-Key Part Number | 4816P-1-102LF-ND |
2000 |
.26300 |
Extended Price
526.00 |
| Manufacturer Part Number | 4816P-1-102LF | |||
| Description | RES NET ISOLATED 1.0K OHM 16-SMD | |||
| Quantity Available | 18000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4816P-1-102LF |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Tolerance | ±2% |
| Power Per Element | 160mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 8 |
| Package / Case | 16-SOIC (5.59mm Width), PDP SOGN |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4816P 1 102LF 4816P1102LF |
4816P-1-102LF Specification Sheet
RES NET ISOLATED 1.0K OHM 16-SMD - 4816P-1-102LF (4816P-1-102LF-ND) - Resistors
Related parts Resistor 1.00K Ohm 160mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-1-102LFRES NET ISOLATED 1.0K OHM 16-SMD - 4816P-1-102LF
Order 'res net isolated 1.0k ohm 16-smd - 4816P-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-102LF-ND.
RES NET ISOLATED 1.0K OHM 16-SMD - 4816P-T01-102LF
Order 'res net isolated 1.0k ohm 16-smd - 4816P-T01-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T01-102LF-ND.
RES NET ISOLATED 10K OHM 16-SMD - 4816P-1-103LF
Order 'res net isolated 10k ohm 16-smd - 4816P-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-103LF-ND.
RES NET ISOLATED 1.0K OHM 16-DIP - 4116R-1-102LF
Order 'res net isolated 1.0k ohm 16-dip - 4116R-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-102LF-ND.
RES NET ISOLATED 100 OHM 16-SMD - 4816P-1-101LF
Order 'res net isolated 100 ohm 16-smd - 4816P-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-101LF-ND.
RES NET ISOLATED 100K OHM 16-SMD - 4816P-1-104LF
Order 'res net isolated 100k ohm 16-smd - 4816P-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-104LF-ND.
RES NET ISOLATED 1.0M OHM 16-SMD - 4816P-1-105LF
Order 'res net isolated 1.0m ohm 16-smd - 4816P-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-105LF-ND.
RES NET ISOLATED 120 OHM 16-SMD - 4816P-1-121LF
Order 'res net isolated 120 ohm 16-smd - 4816P-1-121LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-121LF-ND.
RES NET ISOLATED 1.2K OHM 16-SMD - 4816P-1-122LF
Order 'res net isolated 1.2k ohm 16-smd - 4816P-1-122LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-122LF-ND.
RES NET ISOLATED 120K OHM 16-SMD - 4816P-1-124LF
Order 'res net isolated 120k ohm 16-smd - 4816P-1-124LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-124LF-ND.
RES NET ISOLATED 150 OHM 16-SMD - 4816P-1-151LF
Order 'res net isolated 150 ohm 16-smd - 4816P-1-151LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-151LF-ND.
RES NET ISOLATED 1.5K OHM 16-SMD - 4816P-1-152LF
Order 'res net isolated 1.5k ohm 16-smd - 4816P-1-152LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-152LF-ND.
RES NET ISOLATED 180 OHM 16-SMD - 4816P-1-181LF
Order 'res net isolated 180 ohm 16-smd - 4816P-1-181LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-181LF-ND.
RES NET ISOLATED 2.0K OHM 16-SMD - 4816P-1-202LF
Order 'res net isolated 2.0k ohm 16-smd - 4816P-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-202LF-ND.
RES NET ISOLATED 20K OHM 16-SMD - 4816P-1-203LF
Order 'res net isolated 20k ohm 16-smd - 4816P-1-203LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-203LF-ND.
Options for Resistor 1.00K Ohm 160mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-1-102LF
Send this link via E-Mail
Help With This Screen
