Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX40-11FFG668C
IC FPGA VIRTEX-4 LX 40K 668FCBGA - XC4VLX40-11FFG668C
| Digi-Key Part Number | XC4VLX40-11FFG668C-ND |
40 |
499.20000 |
Extended Price
19968.00 |
| Manufacturer Part Number | XC4VLX40-11FFG668C | |||
| Description | IC FPGA VIRTEX-4 LX 40K 668FCBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC4VLX40-11FFG668C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | - |
| Number of I /O | 448 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 41472 |
| Delay Time | - |
| Package / Case | 668-FCBGA |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Supply | 1.14 V ~ 3.45 V |
| Drawing Number | 122; PK077; FF; 668 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC4VLX40 11FFG668C XC4VLX4011FFG668C |
XC4VLX40-11FFG668C Specification Sheet
IC FPGA VIRTEX-4 LX 40K 668FCBGA - XC4VLX40-11FFG668C (XC4VLX40-11FFG668C-ND)
Related parts Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX40-11FFG668CXilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX40-11FFG668C
Order 'ic fpga virtex-4 lx 40k 668fcbga - XC4VLX40-11FFG668C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX40-11FFG668C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX40-10FFG668I
Order 'ic fpga virtex-4 lx 40k 668fcbga - XC4VLX40-10FFG668I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX40-10FFG668I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX40-11FFG668I
Order 'ic fpga virtex-4 lx 40k 668fcbga - XC4VLX40-11FFG668I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX40-11FFG668I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX40-12FFG668C
Order 'ic fpga virtex-4 lx 40k 668fcbga - XC4VLX40-12FFG668C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX40-12FFG668C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX15-11FFG668C
Order 'ic fpga virtex-4 lx 15k 668fcbga - XC4VLX15-11FFG668C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX15-11FFG668C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX40-10FFG1148I
Order 'ic fpga virtex-4 lx 40k 1148fbga - XC4VLX40-10FFG1148I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX40-10FFG1148I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX40-11FFG1148C
Order 'ic fpga virtex-4 lx 40k 1148fbga - XC4VLX40-11FFG1148C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX40-11FFG1148C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX40-11FFG1148I
Order 'ic fpga virtex-4 lx 40k 1148fbga - XC4VLX40-11FFG1148I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX40-11FFG1148I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX40-12FFG1148C
Order 'ic fpga virtex-4 lx 40k 1148fbga - XC4VLX40-12FFG1148C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX40-12FFG1148C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VFX12-11FFG668C
Order 'ic fpga virtex-4 fx 12k 668fcbga - XC4VFX12-11FFG668C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VFX12-11FFG668C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VSX25-11FFG668C
Order 'ic fpga virtex-4 sx 25k 668fcbga - XC4VSX25-11FFG668C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VSX25-11FFG668C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX15-10FFG668C
Order 'ic fpga virtex-4 lx 15k 668fcbga - XC4VLX15-10FFG668C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX15-10FFG668C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX15-10FFG668I
Order 'ic fpga virtex-4 lx 15k 668fcbga - XC4VLX15-10FFG668I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX15-10FFG668I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX15-11FFG668I
Order 'ic fpga virtex-4 lx 15k 668fcbga - XC4VLX15-11FFG668I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX15-11FFG668I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX15-12FFG668C
Order 'ic fpga virtex-4 lx 15k 668fcbga - XC4VLX15-12FFG668C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX15-12FFG668C-ND.
Options for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX40-11FFG668C
Send this link via E-Mail
Help With This Screen
