IC FPGA VIRTEX-4 LX 15K 668FCBGA - XC4VLX15-10FFG668C
| Digi-Key Part Number | XC4VLX15-10FFG668C-ND |
40 |
130.80000 |
Extended Price
5232.00 |
| Manufacturer Part Number | XC4VLX15-10FFG668C | |||
| Description | IC FPGA VIRTEX-4 LX 15K 668FCBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC4VLX15-10FFG668C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | - |
| Number of I /O | 320 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 13824 |
| Delay Time | - |
| Package / Case | 668-FCBGA |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Supply | 1.14 V ~ 3.45 V |
| Drawing Number | 122; PK077; FF; 668 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC4VLX15 10FFG668C XC4VLX1510FFG668C |
XC4VLX15-10FFG668C Specification Sheet
IC FPGA VIRTEX-4 LX 15K 668FCBGA - XC4VLX15-10FFG668C (XC4VLX15-10FFG668C-ND)
Related parts :IC FPGA VIRTEX-4 LX 15K 668FCBGA - XC4VLX15-10FFG668C
Order 'ic fpga virtex-4 lx 15k 668fcbga - XC4VLX15-10FFG668C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX15-10FFG668C-ND.
IC FPGA VIRTEX-4 LX 15K 668FCBGA - XC4VLX15-10FFG668I
Order 'ic fpga virtex-4 lx 15k 668fcbga - XC4VLX15-10FFG668I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX15-10FFG668I-ND.
IC FPGA VIRTEX-4 LX 15K 668FCBGA - XC4VLX15-11FFG668C
Order 'ic fpga virtex-4 lx 15k 668fcbga - XC4VLX15-11FFG668C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX15-11FFG668C-ND.
IC FPGA VIRTEX-4 LX 15K 668FCBGA - XC4VLX15-11FFG668I
Order 'ic fpga virtex-4 lx 15k 668fcbga - XC4VLX15-11FFG668I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX15-11FFG668I-ND.
IC FPGA VIRTEX-4 LX 15K 668FCBGA - XC4VLX15-12FFG668C
Order 'ic fpga virtex-4 lx 15k 668fcbga - XC4VLX15-12FFG668C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX15-12FFG668C-ND.
IC FPGA VIRTEX-4 LX 15K 363FCBGA - XC4VLX15-10SFG363C
Order 'ic fpga virtex-4 lx 15k 363fcbga - XC4VLX15-10SFG363C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX15-10SFG363C-ND.
IC FPGA VIRTEX-4 LX 15K 363FCBGA - XC4VLX15-10SFG363I
Order 'ic fpga virtex-4 lx 15k 363fcbga - XC4VLX15-10SFG363I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX15-10SFG363I-ND.
IC FPGA VIRTEX-4 LX 15K 363FCBGA - XC4VLX15-11SFG363C
Order 'ic fpga virtex-4 lx 15k 363fcbga - XC4VLX15-11SFG363C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX15-11SFG363C-ND.
IC FPGA VIRTEX-4 LX 15K 363FCBGA - XC4VLX15-11SFG363I
Order 'ic fpga virtex-4 lx 15k 363fcbga - XC4VLX15-11SFG363I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX15-11SFG363I-ND.
IC FPGA VIRTEX-4 LX 15K 363FCBGA - XC4VLX15-12SFG363C
Order 'ic fpga virtex-4 lx 15k 363fcbga - XC4VLX15-12SFG363C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX15-12SFG363C-ND.
IC FPGA VIRTEX-4 LX 15K 676-FBGA - XC4VLX15-10FFG676C
Order 'ic fpga virtex-4 lx 15k 676-fbga - XC4VLX15-10FFG676C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX15-10FFG676C-ND.
IC FPGA VIRTEX-4 LX 15K 676-FBGA - XC4VLX15-10FFG676I
Order 'ic fpga virtex-4 lx 15k 676-fbga - XC4VLX15-10FFG676I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX15-10FFG676I-ND.
IC FPGA VIRTEX-4 LX 15K 676-FBGA - XC4VLX15-11FFG676C
Order 'ic fpga virtex-4 lx 15k 676-fbga - XC4VLX15-11FFG676C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX15-11FFG676C-ND.
IC FPGA VIRTEX-4 LX 15K 676-FBGA - XC4VLX15-11FFG676I
Order 'ic fpga virtex-4 lx 15k 676-fbga - XC4VLX15-11FFG676I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX15-11FFG676I-ND.
IC FPGA VIRTEX-4 LX 15K 676-FBGA - XC4VLX15-12FFG676C
Order 'ic fpga virtex-4 lx 15k 676-fbga - XC4VLX15-12FFG676C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX15-12FFG676C-ND.
Send this link via E-Mail
Help With This Screen
