Keywords:





IC FPGA VIRTEX-4LX 100K 1513FBGA - XC4VLX100-12FFG1513C - Integrated Circuits (ICs)

Digi-Key Part Number XC4VLX100-12FFG1513C-ND
Price Break
1
Unit Price
3501.60000
Extended Price
3501.60
Manufacturer Part NumberXC4VLX100-12FFG1513C
DescriptionIC FPGA VIRTEX-4LX 100K 1513FBGA
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationXC4VLX100-12FFG1513C
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O960
Number of Registers-
Number of Logic Blocks/Elements110592
Delay Time-
Package / Case1513-FCBGA
Operating Temperature0°C ~ 85°C
Voltage - Supply1.14 V ~ 3.45 V
Drawing Number122; PK078; FF; 1513
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names XC4VLX100 12FFG1513C
XC4VLX10012FFG1513C

XC4VLX100-12FFG1513C Specification Sheet

Image of IC FPGA VIRTEX-4LX 100K 1513FBGA - XC4VLX100-12FFG1513C

IC FPGA VIRTEX-4LX 100K 1513FBGA - XC4VLX100-12FFG1513C (XC4VLX100-12FFG1513C-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC FPGA VIRTEX-4LX 100K 1513FBGA - XC4VLX100-12FFG1513C
 Order 'ic fpga virtex-4lx 100k 1513fbga - XC4VLX100-12FFG1513C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX100-12FFG1513C-ND.
IC FPGA VIRTEX-4LX 100K 1513FBGA - XC4VLX100-10FFG1513I
 Order 'ic fpga virtex-4lx 100k 1513fbga - XC4VLX100-10FFG1513I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX100-10FFG1513I-ND.
IC FPGA VIRTEX-4LX 100K 1513FBGA - XC4VLX100-11FFG1513C
 Order 'ic fpga virtex-4lx 100k 1513fbga - XC4VLX100-11FFG1513C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX100-11FFG1513C-ND.
IC FPGA VIRTEX-4LX 100K 1513FBGA - XC4VLX100-11FFG1513I
 Order 'ic fpga virtex-4lx 100k 1513fbga - XC4VLX100-11FFG1513I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX100-11FFG1513I-ND.
IC FPGA VIRTEX-4LX 100K 1148FBGA - XC4VLX100-10FFG1148I
 Order 'ic fpga virtex-4lx 100k 1148fbga - XC4VLX100-10FFG1148I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX100-10FFG1148I-ND.
IC FPGA VIRTEX-4LX 100K 1148FBGA - XC4VLX100-11FFG1148C
 Order 'ic fpga virtex-4lx 100k 1148fbga - XC4VLX100-11FFG1148C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX100-11FFG1148C-ND.
IC FPGA VIRTEX-4LX 100K 1148FBGA - XC4VLX100-11FFG1148I
 Order 'ic fpga virtex-4lx 100k 1148fbga - XC4VLX100-11FFG1148I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX100-11FFG1148I-ND.
IC FPGA VIRTEX-4LX 100K 1148FBGA - XC4VLX100-12FFG1148C
 Order 'ic fpga virtex-4lx 100k 1148fbga - XC4VLX100-12FFG1148C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX100-12FFG1148C-ND.
IC FPGA VIRTEX-4LX 160K 1513FBGA - XC4VLX160-12FFG1513C
 Order 'ic fpga virtex-4lx 160k 1513fbga - XC4VLX160-12FFG1513C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX160-12FFG1513C-ND.
IC FPGA VIRTEX-4LX 160K 1513FBGA - XC4VLX160-10FFG1513C
 Order 'ic fpga virtex-4lx 160k 1513fbga - XC4VLX160-10FFG1513C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX160-10FFG1513C-ND.
IC FPGA VIRTEX-4LX 160K 1513FBGA - XC4VLX160-10FFG1513I
 Order 'ic fpga virtex-4lx 160k 1513fbga - XC4VLX160-10FFG1513I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX160-10FFG1513I-ND.
IC FPGA VIRTEX-4LX 160K 1513FBGA - XC4VLX160-11FFG1513C
 Order 'ic fpga virtex-4lx 160k 1513fbga - XC4VLX160-11FFG1513C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX160-11FFG1513C-ND.
IC FPGA VIRTEX-4LX 160K 1513FBGA - XC4VLX160-11FFG1513I
 Order 'ic fpga virtex-4lx 160k 1513fbga - XC4VLX160-11FFG1513I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX160-11FFG1513I-ND.
IC FPGA VIRTEX-4LX 200K 1513FBGA - XC4VLX200-10FFG1513C
 Order 'ic fpga virtex-4lx 200k 1513fbga - XC4VLX200-10FFG1513C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX200-10FFG1513C-ND.
IC FPGA VIRTEX-4LX 200K 1513FBGA - XC4VLX200-10FFG1513I
 Order 'ic fpga virtex-4lx 200k 1513fbga - XC4VLX200-10FFG1513I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX200-10FFG1513I-ND.

Send this link via E-Mail
Help With This Screen

IC FPGA VIRTEX-4LX 100K 1513FBGA - XC4VLX100-12FFG1513C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC FPGA VIRTEX-4LX 100K 1513FBGA - XC4VLX100-11FFG1513I Next: IC FPGA VIRTEX-4LX 160K 1148FBGA - XC4VLX160-10FFG1148C
IC FPGA VIRTEX-4LX 100K 1513FBGA - XC4VLX100-12FFG1513C