Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX100-12FFG1148C
IC FPGA VIRTEX-4LX 100K 1148FBGA - XC4VLX100-12FFG1148C - Integrated Circuits (ICs)
| Digi-Key Part Number | XC4VLX100-12FFG1148C-ND |
1 |
3334.80000 |
Extended Price
3334.80 |
| Manufacturer Part Number | XC4VLX100-12FFG1148C | |||
| Description | IC FPGA VIRTEX-4LX 100K 1148FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC4VLX100-12FFG1148C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | - |
| Number of I /O | 768 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 110592 |
| Delay Time | - |
| Package / Case | 1148-FCBGA |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Supply | 1.14 V ~ 3.45 V |
| Drawing Number | 122; PK064; FF; 1148 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC4VLX100 12FFG1148C XC4VLX10012FFG1148C |
XC4VLX100-12FFG1148C Specification Sheet
IC FPGA VIRTEX-4LX 100K 1148FBGA - XC4VLX100-12FFG1148C (XC4VLX100-12FFG1148C-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX100-12FFG1148CXilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX100-12FFG1148C
Order 'ic fpga virtex-4lx 100k 1148fbga - XC4VLX100-12FFG1148C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX100-12FFG1148C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX100-10FFG1148I
Order 'ic fpga virtex-4lx 100k 1148fbga - XC4VLX100-10FFG1148I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX100-10FFG1148I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX100-11FFG1148C
Order 'ic fpga virtex-4lx 100k 1148fbga - XC4VLX100-11FFG1148C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX100-11FFG1148C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX100-11FFG1148I
Order 'ic fpga virtex-4lx 100k 1148fbga - XC4VLX100-11FFG1148I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX100-11FFG1148I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX100-10FFG1513I
Order 'ic fpga virtex-4lx 100k 1513fbga - XC4VLX100-10FFG1513I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX100-10FFG1513I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX100-11FFG1513C
Order 'ic fpga virtex-4lx 100k 1513fbga - XC4VLX100-11FFG1513C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX100-11FFG1513C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX100-11FFG1513I
Order 'ic fpga virtex-4lx 100k 1513fbga - XC4VLX100-11FFG1513I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX100-11FFG1513I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX100-12FFG1513C
Order 'ic fpga virtex-4lx 100k 1513fbga - XC4VLX100-12FFG1513C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX100-12FFG1513C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX160-12FFG1148C
Order 'ic fpga virtex-4lx 160k 1148fbga - XC4VLX160-12FFG1148C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX160-12FFG1148C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX160-10FFG1148C
Order 'ic fpga virtex-4lx 160k 1148fbga - XC4VLX160-10FFG1148C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX160-10FFG1148C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX160-10FFG1148I
Order 'ic fpga virtex-4lx 160k 1148fbga - XC4VLX160-10FFG1148I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX160-10FFG1148I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX160-11FFG1148C
Order 'ic fpga virtex-4lx 160k 1148fbga - XC4VLX160-11FFG1148C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX160-11FFG1148C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX160-11FFG1148I
Order 'ic fpga virtex-4lx 160k 1148fbga - XC4VLX160-11FFG1148I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VLX160-11FFG1148I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX100-10FFG1148C
Order 'ic fpga virtex-4 100k 1148-fbga - XC4VLX100-10FFG1148C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1486-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX100-10FFG1513C
Order 'ic fpga virtex-4 100k 1513-fbga - XC4VLX100-10FFG1513C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1487-ND.
Options for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX100-12FFG1148C
Send this link via E-Mail
Help With This Screen
