IC FPGA VIRTEX-4FX 100K 1517FBGA - XC4VFX100-10FFG1517I - Integrated Circuits (ICs)
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VFX100-10FFG1517I
| Digi-Key Part Number | XC4VFX100-10FFG1517I-ND |
1 |
2736.00000 |
Extended Price
2736.00 |
| Manufacturer Part Number | XC4VFX100-10FFG1517I | |||
| Description | IC FPGA VIRTEX-4FX 100K 1517FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC4VFX100-10FFG1517I |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | - |
| Number of I /O | 768 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 94896 |
| Delay Time | - |
| Package / Case | 1517-FCBGA |
| Operating Temperature | -40°C ~ 100°C |
| Voltage - Supply | 1.14 V ~ 3.45 V |
| Drawing Number | 122; PK050; FF; 1517 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC4VFX100 10FFG1517I XC4VFX10010FFG1517I |
XC4VFX100-10FFG1517I Specification Sheet
IC FPGA VIRTEX-4FX 100K 1517FBGA - XC4VFX100-10FFG1517I (XC4VFX100-10FFG1517I-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VFX100-10FFG1517IIC FPGA VIRTEX-4FX 100K 1517FBGA - XC4VFX100-10FFG1517I
Order 'ic fpga virtex-4fx 100k 1517fbga - XC4VFX100-10FFG1517I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VFX100-10FFG1517I-ND.
IC FPGA VIRTEX-4FX 100K 1517FBGA - XC4VFX100-10FFG1517C
Order 'ic fpga virtex-4fx 100k 1517fbga - XC4VFX100-10FFG1517C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VFX100-10FFG1517C-ND.
IC FPGA VIRTEX-4FX 100K 1517FBGA - XC4VFX100-11FFG1517C
Order 'ic fpga virtex-4fx 100k 1517fbga - XC4VFX100-11FFG1517C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VFX100-11FFG1517C-ND.
IC FPGA VIRTEX-4FX 100K 1517FBGA - XC4VFX100-11FFG1517I
Order 'ic fpga virtex-4fx 100k 1517fbga - XC4VFX100-11FFG1517I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VFX100-11FFG1517I-ND.
IC FPGA VIRTEX-4FX 100K 1517FBGA - XC4VFX100-12FFG1517C
Order 'ic fpga virtex-4fx 100k 1517fbga - XC4VFX100-12FFG1517C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VFX100-12FFG1517C-ND.
IC FPGA VIRTEX-4FX 100K 1152FBGA - XC4VFX100-10FFG1152C
Order 'ic fpga virtex-4fx 100k 1152fbga - XC4VFX100-10FFG1152C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VFX100-10FFG1152C-ND.
IC FPGA VIRTEX-4FX 100K 1152FBGA - XC4VFX100-10FFG1152I
Order 'ic fpga virtex-4fx 100k 1152fbga - XC4VFX100-10FFG1152I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VFX100-10FFG1152I-ND.
IC FPGA VIRTEX-4FX 100K 1152FBGA - XC4VFX100-11FFG1152C
Order 'ic fpga virtex-4fx 100k 1152fbga - XC4VFX100-11FFG1152C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VFX100-11FFG1152C-ND.
IC FPGA VIRTEX-4FX 100K 1152FBGA - XC4VFX100-11FFG1152I
Order 'ic fpga virtex-4fx 100k 1152fbga - XC4VFX100-11FFG1152I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VFX100-11FFG1152I-ND.
IC FPGA VIRTEX-4FX 100K 1152FBGA - XC4VFX100-12FFG1152C
Order 'ic fpga virtex-4fx 100k 1152fbga - XC4VFX100-12FFG1152C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VFX100-12FFG1152C-ND.
IC FPGA VIRTEX-4FX 140K 1517FBGA - XC4VFX140-10FFG1517I
Order 'ic fpga virtex-4fx 140k 1517fbga - XC4VFX140-10FFG1517I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VFX140-10FFG1517I-ND.
IC FPGA VIRTEX-4FX 140K 1517FBGA - XC4VFX140-10FFG1517C
Order 'ic fpga virtex-4fx 140k 1517fbga - XC4VFX140-10FFG1517C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VFX140-10FFG1517C-ND.
IC FPGA VIRTEX-4FX 140K 1517FBGA - XC4VFX140-11FFG1517C
Order 'ic fpga virtex-4fx 140k 1517fbga - XC4VFX140-11FFG1517C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4VFX140-11FFG1517C-ND.
IC FPGA VIRTEX-4 100K 1148-FBGA - XC4VLX100-10FFG1148C
Order 'ic fpga virtex-4 100k 1148-fbga - XC4VLX100-10FFG1148C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1486-ND.
IC FPGA VIRTEX-4 100K 1513-FBGA - XC4VLX100-10FFG1513C
Order 'ic fpga virtex-4 100k 1513-fbga - XC4VLX100-10FFG1513C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1487-ND.
Options for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VFX100-10FFG1517I
Send this link via E-Mail
Help With This Screen
