Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP40-7FFG1152C
IC FPGA VIRTEX-II PRO 1152-FBGA - XC2VP40-7FFG1152C - Integrated Circuits (ICs)
| Digi-Key Part Number | XC2VP40-7FFG1152C-ND |
24 |
1888.00000 |
Extended Price
45312.00 |
| Manufacturer Part Number | XC2VP40-7FFG1152C | |||
| Description | IC FPGA VIRTEX-II PRO 1152-FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC2VP40-7FFG1152C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | * |
| Number of I /O | 692 |
| Number of Registers | * |
| Number of Logic Blocks/Elements | * |
| Delay Time | * |
| Package / Case | 1152-FCBGA |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Supply | 1.2 V ~ 3.45 V |
| Drawing Number | 122; PK049; FF; 1152 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC2VP40 7FFG1152C XC2VP407FFG1152C |
XC2VP40-7FFG1152C Specification Sheet
IC FPGA VIRTEX-II PRO 1152-FBGA - XC2VP40-7FFG1152C (XC2VP40-7FFG1152C-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP40-7FFG1152CXilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP40-7FFG1152C
Order 'ic fpga virtex-ii pro 1152-fbga - XC2VP40-7FFG1152C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP40-7FFG1152C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP20-7FFG1152C
Order 'ic fpga virtex-ii pro 1152-fbga - XC2VP20-7FFG1152C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP20-7FFG1152C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP30-7FFG1152C
Order 'ic fpga virtex-ii pro 1152-fbga - XC2VP30-7FFG1152C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP30-7FFG1152C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP40-5FFG1152I
Order 'ic fpga virtex-ii pro 1152-fbga - XC2VP40-5FFG1152I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP40-5FFG1152I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP40-6FFG1152I
Order 'ic fpga virtex-ii pro 1152-fbga - XC2VP40-6FFG1152I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP40-6FFG1152I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP50-7FFG1152C
Order 'ic fpga virtex-ii pro 1152-fbga - XC2VP50-7FFG1152C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP50-7FFG1152C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP40-5FGG676I
Order 'ic fpga virtex-ii pro 676-fbga - XC2VP40-5FGG676I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP40-5FGG676I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP40-6FGG676C
Order 'ic fpga virtex-ii pro 676-fbga - XC2VP40-6FGG676C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP40-6FGG676C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP40-6FGG676I
Order 'ic fpga virtex-ii pro 676-fbga - XC2VP40-6FGG676I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP40-6FGG676I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP40-7FGG676C
Order 'ic fpga virtex-ii pro 676-fbga - XC2VP40-7FGG676C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP40-7FGG676C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP20-5FFG1152C
Order 'ic fpga virtex-ii pro 1152-fbga - XC2VP20-5FFG1152C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP20-5FFG1152C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP20-5FFG1152I
Order 'ic fpga virtex-ii pro 1152-fbga - XC2VP20-5FFG1152I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP20-5FFG1152I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP20-6FFG1152C
Order 'ic fpga virtex-ii pro 1152-fbga - XC2VP20-6FFG1152C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP20-6FFG1152C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP20-6FFG1152I
Order 'ic fpga virtex-ii pro 1152-fbga - XC2VP20-6FFG1152I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP20-6FFG1152I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP30-5FFG1152C
Order 'ic fpga virtex-ii pro 1152-fbga - XC2VP30-5FFG1152C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP30-5FFG1152C-ND.
Options for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP40-7FFG1152C
Send this link via E-Mail
Help With This Screen
