IC FPGA VIRTEX-II PRO 896-FBGA - XC2VP20-5FFG896I
| Digi-Key Part Number | XC2VP20-5FFG896I-ND |
27 |
457.00000 |
Extended Price
12339.00 |
| Manufacturer Part Number | XC2VP20-5FFG896I | |||
| Description | IC FPGA VIRTEX-II PRO 896-FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC2VP20-5FFG896I |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | * |
| Number of I /O | 556 |
| Number of Registers | * |
| Number of Logic Blocks/Elements | * |
| Delay Time | * |
| Package / Case | 896-FCBGA |
| Operating Temperature | -40°C ~ 100°C |
| Voltage - Supply | 1.2 V ~ 3.45 V |
| Drawing Number | 122; PK048; FF; 896 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC2VP20 5FFG896I XC2VP205FFG896I |
XC2VP20-5FFG896I Specification Sheet
IC FPGA VIRTEX-II PRO 896-FBGA - XC2VP20-5FFG896I (XC2VP20-5FFG896I-ND)
Related parts :IC FPGA VIRTEX-II PRO 896-FBGA - XC2VP20-5FFG896I
Order 'ic fpga virtex-ii pro 896-fbga - XC2VP20-5FFG896I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP20-5FFG896I-ND.
IC FPGA VIRTEX-II PRO 896-FBGA - XC2VP20-6FFG896I
Order 'ic fpga virtex-ii pro 896-fbga - XC2VP20-6FFG896I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP20-6FFG896I-ND.
IC FPGA VIRTEX-II PRO 896-FBGA - XC2VP20-7FFG896C
Order 'ic fpga virtex-ii pro 896-fbga - XC2VP20-7FFG896C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP20-7FFG896C-ND.
IC FPGA VIRTEX-II PRO 896-FBGA - XC2VP30-5FFG896I
Order 'ic fpga virtex-ii pro 896-fbga - XC2VP30-5FFG896I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP30-5FFG896I-ND.
IC FPGA VIRTEX-II PRO 896-FBGA - XC2VP7-5FFG896I
Order 'ic fpga virtex-ii pro 896-fbga - XC2VP7-5FFG896I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP7-5FFG896I-ND.
IC FPGA VIRTEX-II 2M 896-FBGA - XC2V1000-5FFG896I
Order 'ic fpga virtex-ii 2m 896-fbga - XC2V1000-5FFG896I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V1000-5FFG896I-ND.
IC FPGA VIRTEX-II 1.5M 896-FBGA - XC2V1500-5FFG896I
Order 'ic fpga virtex-ii 1.5m 896-fbga - XC2V1500-5FFG896I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V1500-5FFG896I-ND.
IC FPGA VIRTEX-II 2M 896-FBGA - XC2V2000-5FFG896I
Order 'ic fpga virtex-ii 2m 896-fbga - XC2V2000-5FFG896I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V2000-5FFG896I-ND.
IC FPGA VIRTEX-II PRO 676-FBGA - XC2VP20-5FGG676I
Order 'ic fpga virtex-ii pro 676-fbga - XC2VP20-5FGG676I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP20-5FGG676I-ND.
IC FPGA VIRTEX-II PRO 676-FBGA - XC2VP20-6FGG676C
Order 'ic fpga virtex-ii pro 676-fbga - XC2VP20-6FGG676C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP20-6FGG676C-ND.
IC FPGA VIRTEX-II PRO 676-FBGA - XC2VP20-6FGG676I
Order 'ic fpga virtex-ii pro 676-fbga - XC2VP20-6FGG676I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP20-6FGG676I-ND.
IC FPGA VIRTEX-II PRO 676-FBGA - XC2VP20-7FGG676C
Order 'ic fpga virtex-ii pro 676-fbga - XC2VP20-7FGG676C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP20-7FGG676C-ND.
IC FPGA VIRTEX-II PRO 896-FBGA - XC2VP30-5FFG896C
Order 'ic fpga virtex-ii pro 896-fbga - XC2VP30-5FFG896C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP30-5FFG896C-ND.
IC FPGA VIRTEX-II PRO 896-FBGA - XC2VP30-6FFG896I
Order 'ic fpga virtex-ii pro 896-fbga - XC2VP30-6FFG896I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP30-6FFG896I-ND.
IC FPGA VIRTEX-II PRO 896-FBGA - XC2VP30-7FFG896C
Order 'ic fpga virtex-ii pro 896-fbga - XC2VP30-7FFG896C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP30-7FFG896C-ND.
Send this link via E-Mail
Help With This Screen
