IC FPGA VIRTEX-II 6M 1517-FBGA - XC2V6000-4FFG1517I - Integrated Circuits (ICs)
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V6000-4FFG1517I
| Digi-Key Part Number | XC2V6000-4FFG1517I-ND |
1 |
4177.01000 |
Extended Price
4177.01 |
| Manufacturer Part Number | XC2V6000-4FFG1517I | |||
| Description | IC FPGA VIRTEX-II 6M 1517-FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC2V6000-4FFG1517I |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | * |
| Number of I /O | 1104 |
| Number of Registers | * |
| Number of Logic Blocks/Elements | * |
| Delay Time | * |
| Package / Case | 1517-FCBGA |
| Operating Temperature | -40°C ~ 100°C |
| Voltage - Supply | 1.2 V ~ 3.6 V |
| Drawing Number | 122; PK050; FF; 1517 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC2V6000 4FFG1517I XC2V60004FFG1517I |
XC2V6000-4FFG1517I Specification Sheet
IC FPGA VIRTEX-II 6M 1517-FBGA - XC2V6000-4FFG1517I (XC2V6000-4FFG1517I-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V6000-4FFG1517IIC FPGA VIRTEX-II 6M 1517-FBGA - XC2V6000-4FFG1517I
Order 'ic fpga virtex-ii 6m 1517-fbga - XC2V6000-4FFG1517I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V6000-4FFG1517I-ND.
IC FPGA VIRTEX-II 6M 1517-FBGA - XC2V6000-4FFG1517C
Order 'ic fpga virtex-ii 6m 1517-fbga - XC2V6000-4FFG1517C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V6000-4FFG1517C-ND.
IC FPGA VIRTEX-II 6M 1517-FBGA - XC2V6000-5FFG1517C
Order 'ic fpga virtex-ii 6m 1517-fbga - XC2V6000-5FFG1517C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V6000-5FFG1517C-ND.
IC FPGA VIRTEX-II 6M 1517-FBGA - XC2V6000-5FFG1517I
Order 'ic fpga virtex-ii 6m 1517-fbga - XC2V6000-5FFG1517I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V6000-5FFG1517I-ND.
IC FPGA VIRTEX-II 6M 1517-FBGA - XC2V6000-6FFG1517C
Order 'ic fpga virtex-ii 6m 1517-fbga - XC2V6000-6FFG1517C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V6000-6FFG1517C-ND.
IC FPGA VIRTEX-II 4M 1517-FBGA - XC2V4000-4FFG1517I
Order 'ic fpga virtex-ii 4m 1517-fbga - XC2V4000-4FFG1517I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V4000-4FFG1517I-ND.
IC FPGA VIRTEX-II 8M 1517-FBGA - XC2V8000-4FFG1517I
Order 'ic fpga virtex-ii 8m 1517-fbga - XC2V8000-4FFG1517I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V8000-4FFG1517I-ND.
IC FPGA VIRTEX-II 6M 1152-FBGA - XC2V6000-4FFG1152I
Order 'ic fpga virtex-ii 6m 1152-fbga - XC2V6000-4FFG1152I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V6000-4FFG1152I-ND.
IC FPGA VIRTEX-II 6M 1152-FBGA - XC2V6000-5FFG1152C
Order 'ic fpga virtex-ii 6m 1152-fbga - XC2V6000-5FFG1152C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V6000-5FFG1152C-ND.
IC FPGA VIRTEX-II 6M 1152-FBGA - XC2V6000-5FFG1152I
Order 'ic fpga virtex-ii 6m 1152-fbga - XC2V6000-5FFG1152I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V6000-5FFG1152I-ND.
IC FPGA VIRTEX-II 6M 1152-FBGA - XC2V6000-6FFG1152C
Order 'ic fpga virtex-ii 6m 1152-fbga - XC2V6000-6FFG1152C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V6000-6FFG1152C-ND.
IC FPGA VIRTEX-II 4M 1517-FBGA - XC2V4000-4FFG1517C
Order 'ic fpga virtex-ii 4m 1517-fbga - XC2V4000-4FFG1517C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V4000-4FFG1517C-ND.
IC FPGA VIRTEX-II 4M 1517-FBGA - XC2V4000-5FFG1517C
Order 'ic fpga virtex-ii 4m 1517-fbga - XC2V4000-5FFG1517C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V4000-5FFG1517C-ND.
IC FPGA VIRTEX-II 4M 1517-FBGA - XC2V4000-5FFG1517I
Order 'ic fpga virtex-ii 4m 1517-fbga - XC2V4000-5FFG1517I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V4000-5FFG1517I-ND.
IC FPGA VIRTEX-II 4M 1517-FBGA - XC2V4000-6FFG1517C
Order 'ic fpga virtex-ii 4m 1517-fbga - XC2V4000-6FFG1517C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V4000-6FFG1517C-ND.
Options for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V6000-4FFG1517I
Send this link via E-Mail
Help With This Screen
