IC FPGA VIRTEX-II 250K 144-CSBGA - XC2V250-6CSG144C - Integrated Circuits (ICs)
| Digi-Key Part Number | XC2V250-6CSG144C-ND |
198 |
104.00025 |
Extended Price
20592.05 |
| Manufacturer Part Number | XC2V250-6CSG144C | |||
| Description | IC FPGA VIRTEX-II 250K 144-CSBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC2V250-6CSG144C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | * |
| Number of I /O | 92 |
| Number of Registers | * |
| Number of Logic Blocks/Elements | * |
| Delay Time | * |
| Package / Case | 144-CSBGA |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Supply | 1.2 V ~ 3.6 V |
| Drawing Number | 122; PK084; CS; 144 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC2V250 6CSG144C XC2V2506CSG144C |
XC2V250-6CSG144C Specification Sheet
IC FPGA VIRTEX-II 250K 144-CSBGA - XC2V250-6CSG144C (XC2V250-6CSG144C-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FPGA VIRTEX-II 250K 144-CSBGA - XC2V250-6CSG144C
Order 'ic fpga virtex-ii 250k 144-csbga - XC2V250-6CSG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-6CSG144C-ND.
IC FPGA VIRTEX-II 250K 144-CSBGA - XC2V250-4CSG144C
Order 'ic fpga virtex-ii 250k 144-csbga - XC2V250-4CSG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-4CSG144C-ND.
IC FPGA VIRTEX-II 250K 144-CSBGA - XC2V250-4CSG144I
Order 'ic fpga virtex-ii 250k 144-csbga - XC2V250-4CSG144I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-4CSG144I-ND.
IC FPGA VIRTEX-II 250K 144-CSBGA - XC2V250-5CSG144C
Order 'ic fpga virtex-ii 250k 144-csbga - XC2V250-5CSG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-5CSG144C-ND.
IC FPGA VIRTEX-II 250K 144-CSBGA - XC2V250-5CSG144I
Order 'ic fpga virtex-ii 250k 144-csbga - XC2V250-5CSG144I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-5CSG144I-ND.
IC FPGA VIRTEX-II 40K 144-CSBGA - XC2V40-6CSG144C
Order 'ic fpga virtex-ii 40k 144-csbga - XC2V40-6CSG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V40-6CSG144C-ND.
IC FPGA VIRTEX-II 80K 144-CSBGA - XC2V80-6CSG144C
Order 'ic fpga virtex-ii 80k 144-csbga - XC2V80-6CSG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V80-6CSG144C-ND.
IC FPGA VIRTEX-II 40K 144-CSBGA - XC2V40-4CSG144C
Order 'ic fpga virtex-ii 40k 144-csbga - XC2V40-4CSG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V40-4CSG144C-ND.
IC FPGA VIRTEX-II 40K 144-CSBGA - XC2V40-4CSG144I
Order 'ic fpga virtex-ii 40k 144-csbga - XC2V40-4CSG144I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V40-4CSG144I-ND.
IC FPGA VIRTEX-II 40K 144-CSBGA - XC2V40-5CSG144C
Order 'ic fpga virtex-ii 40k 144-csbga - XC2V40-5CSG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V40-5CSG144C-ND.
IC FPGA VIRTEX-II 40K 144-CSBGA - XC2V40-5CSG144I
Order 'ic fpga virtex-ii 40k 144-csbga - XC2V40-5CSG144I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V40-5CSG144I-ND.
IC FPGA VIRTEX-II 80K 144-CSBGA - XC2V80-4CSG144C
Order 'ic fpga virtex-ii 80k 144-csbga - XC2V80-4CSG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V80-4CSG144C-ND.
IC FPGA VIRTEX-II 80K 144-CSBGA - XC2V80-4CSG144I
Order 'ic fpga virtex-ii 80k 144-csbga - XC2V80-4CSG144I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V80-4CSG144I-ND.
IC FPGA VIRTEX-II 80K 144-CSBGA - XC2V80-5CSG144C
Order 'ic fpga virtex-ii 80k 144-csbga - XC2V80-5CSG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V80-5CSG144C-ND.
IC FPGA VIRTEX-II 80K 144-CSBGA - XC2V80-5CSG144I
Order 'ic fpga virtex-ii 80k 144-csbga - XC2V80-5CSG144I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V80-5CSG144I-ND.
Send this link via E-Mail
Help With This Screen
