Keywords:





IC FPGA VIRTEX-II 250K 256-FBGA - XC2V250-5FGG256I - Integrated Circuits (ICs)

Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V250-5FGG256I

Digi-Key Part Number XC2V250-5FGG256I-ND
Price Break
90
Unit Price
141.00033
Extended Price
12690.03
Manufacturer Part NumberXC2V250-5FGG256I
DescriptionIC FPGA VIRTEX-II 250K 256-FBGA
Quantity Available Non-Stock
All prices are in USD

Purchase Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V250-5FGG256I
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V250-5FGG256I
Technical/Catalog InformationXC2V250-5FGG256I
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Number of Gates*
Number of I /O172
Number of Registers*
Number of Logic Blocks/Elements*
Delay Time*
Package / Case256-FBGA
Operating Temperature-40°C ~ 100°C
Voltage - Supply1.2 V ~ 3.6 V
Drawing Number122; PK033; FG; 256
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names XC2V250 5FGG256I
XC2V2505FGG256I

XC2V250-5FGG256I Specification Sheet

Image of IC FPGA VIRTEX-II 250K 256-FBGA - XC2V250-5FGG256I

IC FPGA VIRTEX-II 250K 256-FBGA - XC2V250-5FGG256I (XC2V250-5FGG256I-ND) - Integrated Circuits (ICs)

Related parts Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V250-5FGG256I
IC FPGA VIRTEX-II 250K 256-FBGA - XC2V250-5FGG256I
 Order 'ic fpga virtex-ii 250k 256-fbga - XC2V250-5FGG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-5FGG256I-ND.
IC FPGA VIRTEX-II 250K 256-FBGA - XC2V250-4FGG256I
 Order 'ic fpga virtex-ii 250k 256-fbga - XC2V250-4FGG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-4FGG256I-ND.
IC FPGA VIRTEX-II 250K 256-FBGA - XC2V250-5FGG256C
 Order 'ic fpga virtex-ii 250k 256-fbga - XC2V250-5FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-5FGG256C-ND.
IC FPGA VIRTEX-II 250K 256-FBGA - XC2V250-6FGG256C
 Order 'ic fpga virtex-ii 250k 256-fbga - XC2V250-6FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-6FGG256C-ND.
IC FPGA VIRTEX-II 2M 256-FBGA - XC2V1000-5FGG256I
 Order 'ic fpga virtex-ii 2m 256-fbga - XC2V1000-5FGG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V1000-5FGG256I-ND.
IC FPGA VIRTEX-II 40K 256-FBGA - XC2V40-5FGG256I
 Order 'ic fpga virtex-ii 40k 256-fbga - XC2V40-5FGG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V40-5FGG256I-ND.
IC FPGA VIRTEX-II 500K 256-FBGA - XC2V500-5FGG256I
 Order 'ic fpga virtex-ii 500k 256-fbga - XC2V500-5FGG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V500-5FGG256I-ND.
IC FPGA VIRTEX-II 80K 256-FBGA - XC2V80-5FGG256I
 Order 'ic fpga virtex-ii 80k 256-fbga - XC2V80-5FGG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V80-5FGG256I-ND.
IC FPGA VIRTEX-II PRO 256-FBGA - XC2VP2-5FGG256I
 Order 'ic fpga virtex-ii pro 256-fbga - XC2VP2-5FGG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP2-5FGG256I-ND.
IC FPGA VIRTEX-II PRO 256-FBGA - XC2VP4-5FGG256I
 Order 'ic fpga virtex-ii pro 256-fbga - XC2VP4-5FGG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP4-5FGG256I-ND.
IC FPGA VIRTEX-II 250K 456-FBGA - XC2V250-4FGG456C
 Order 'ic fpga virtex-ii 250k 456-fbga - XC2V250-4FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-4FGG456C-ND.
IC FPGA VIRTEX-II 250K 456-FBGA - XC2V250-4FGG456I
 Order 'ic fpga virtex-ii 250k 456-fbga - XC2V250-4FGG456I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-4FGG456I-ND.
IC FPGA VIRTEX-II 250K 456-FBGA - XC2V250-5FGG456C
 Order 'ic fpga virtex-ii 250k 456-fbga - XC2V250-5FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-5FGG456C-ND.
IC FPGA VIRTEX-II 250K 456-FBGA - XC2V250-5FGG456I
 Order 'ic fpga virtex-ii 250k 456-fbga - XC2V250-5FGG456I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-5FGG456I-ND.
IC FPGA VIRTEX-II 250K 456-FBGA - XC2V250-6FGG456C
 Order 'ic fpga virtex-ii 250k 456-fbga - XC2V250-6FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-6FGG456C-ND.

Options for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V250-5FGG256I
Send this link via E-Mail
Help With This Screen

IC FPGA VIRTEX-II 250K 256-FBGA - XC2V250-5FGG256I
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC FPGA VIRTEX-II 250K 256-FBGA - XC2V250-5FGG256C Next: IC FPGA VIRTEX-II 250K 256-FBGA - XC2V250-6FGG256C
IC FPGA VIRTEX-II 250K 256-FBGA - XC2V250-5FGG256I