Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V250-5FGG256C
IC FPGA VIRTEX-II 250K 256-FBGA - XC2V250-5FGG256C - Integrated Circuits (ICs)
| Digi-Key Part Number | XC2V250-5FGG256C-ND |
90 |
100.99989 |
Extended Price
9089.99 |
| Manufacturer Part Number | XC2V250-5FGG256C | |||
| Description | IC FPGA VIRTEX-II 250K 256-FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC2V250-5FGG256C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | * |
| Number of I /O | 172 |
| Number of Registers | * |
| Number of Logic Blocks/Elements | * |
| Delay Time | * |
| Package / Case | 256-FBGA |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Supply | 1.2 V ~ 3.6 V |
| Drawing Number | 122; PK033; FG; 256 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC2V250 5FGG256C XC2V2505FGG256C |
XC2V250-5FGG256C Specification Sheet
IC FPGA VIRTEX-II 250K 256-FBGA - XC2V250-5FGG256C (XC2V250-5FGG256C-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V250-5FGG256CXilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V250-5FGG256C
Order 'ic fpga virtex-ii 250k 256-fbga - XC2V250-5FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-5FGG256C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V250-4FGG256I
Order 'ic fpga virtex-ii 250k 256-fbga - XC2V250-4FGG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-4FGG256I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V250-5FGG256I
Order 'ic fpga virtex-ii 250k 256-fbga - XC2V250-5FGG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-5FGG256I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V250-6FGG256C
Order 'ic fpga virtex-ii 250k 256-fbga - XC2V250-6FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-6FGG256C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V40-5FGG256C
Order 'ic fpga virtex-ii 40k 256-fbga - XC2V40-5FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V40-5FGG256C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V500-5FGG256C
Order 'ic fpga virtex-ii 500k 256-fbga - XC2V500-5FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V500-5FGG256C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V80-5FGG256C
Order 'ic fpga virtex-ii 80k 256-fbga - XC2V80-5FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V80-5FGG256C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP2-5FGG256C
Order 'ic fpga virtex-ii pro 256-fbga - XC2VP2-5FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP2-5FGG256C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP4-5FGG256C
Order 'ic fpga virtex-ii pro 256-fbga - XC2VP4-5FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP4-5FGG256C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V250-4FGG456C
Order 'ic fpga virtex-ii 250k 456-fbga - XC2V250-4FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-4FGG456C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V250-4FGG456I
Order 'ic fpga virtex-ii 250k 456-fbga - XC2V250-4FGG456I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-4FGG456I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V250-5FGG456C
Order 'ic fpga virtex-ii 250k 456-fbga - XC2V250-5FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-5FGG456C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V250-5FGG456I
Order 'ic fpga virtex-ii 250k 456-fbga - XC2V250-5FGG456I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-5FGG456I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V250-6FGG456C
Order 'ic fpga virtex-ii 250k 456-fbga - XC2V250-6FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V250-6FGG456C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V1000-4FGG256I
Order 'ic fpga virtex-ii 2m 256-fbga - XC2V1000-4FGG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V1000-4FGG256I-ND.
Options for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V250-5FGG256C
Send this link via E-Mail
Help With This Screen
