Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.75 V ~ 5.25 V XC17S10VOG8C
IC PROM SERIAL 10K 8-TSOP - XC17S10VOG8C - Integrated Circuits (ICs)
| Digi-Key Part Number | XC17S10VOG8C-ND |
98 |
6.30000 |
Extended Price
617.40 |
| Manufacturer Part Number | XC17S10VOG8C | |||
| Description | IC PROM SERIAL 10K 8-TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC17S10VOG8C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | OTP |
| Memory Size | 100kb |
| Package / Case | 8-TSOP |
| Packaging | Tube |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 122; PK002; VO; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC17S10VOG8C XC17S10VOG8C |
XC17S10VOG8C Specification Sheet
IC PROM SERIAL 10K 8-TSOP - XC17S10VOG8C (XC17S10VOG8C-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.75 V ~ 5.25 V XC17S10VOG8CXilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.75 V ~ 5.25 V XC17S10VOG8C
Order 'ic prom serial 10k 8-tsop - XC17S10VOG8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10VOG8C-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S100AVO8C
Order 'ic prom ser 10k 8-tsop - XC17S100AVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S100AVO8C-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S100AVO8I
Order 'ic prom ser 10k 8-tsop - XC17S100AVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S100AVO8I-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.75 V ~ 5.25 V XC17S10VO8C
Order 'ic prom ser 10k 8-tsop - XC17S10VO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10VO8C-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.5 V ~ 5.5 V XC17S10VO8I
Order 'ic prom ser 10k 8-tsop - XC17S10VO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10VO8I-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.75 V ~ 5.25 V XC17128EVOG8C
Order 'ic prom serial 128k 8-tsop - XC17128EVOG8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17128EVOG8C-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.75 V ~ 5.25 V XC1736EVOG8C
Order 'ic prom serial 36k 8-tsop - XC1736EVOG8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1736EVOG8C-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S100AVOG8C
Order 'ic prom serial 100k 8-tsop - XC17S100AVOG8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S100AVOG8C-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S10XLVOG8C
Order 'ic prom serieal 10k 8-tsop - XC17S10XLVOG8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10XLVOG8C-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S10XLVOG8I
Order 'ic prom serieal 10k 8-tsop - XC17S10XLVOG8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10XLVOG8I-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S15AVOG8C
Order 'ic prom serial 15k 8-tsop - XC17S15AVOG8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S15AVOG8C-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S200AVOG8C
Order 'ic prom serial 200k 8-tsop - XC17S200AVOG8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S200AVOG8C-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S200AVOG8I
Order 'ic prom serial 200k 8-tsop - XC17S200AVOG8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S200AVOG8I-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S10XLVO8C
Order 'ic 3v prom ser 10k 8-tsop - XC17S10XLVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10XLVO8C-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S10XLVO8I
Order 'ic 3v prom ser 10k 8-tsop - XC17S10XLVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10XLVO8I-ND.
Options for Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.75 V ~ 5.25 V XC17S10VOG8C
Send this link via E-Mail
Help With This Screen
