IC PROM SERIAL 36K 8-TSOP - XC1736EVOG8C
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.75 V ~ 5.25 V XC1736EVOG8C
| Digi-Key Part Number | XC1736EVOG8C-ND |
196 |
3.65000 |
Extended Price
715.40 |
| Manufacturer Part Number | XC1736EVOG8C | |||
| Description | IC PROM SERIAL 36K 8-TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC1736EVOG8C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | OTP |
| Memory Size | 36kb |
| Package / Case | 8-TSOP |
| Packaging | Tube |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 122; PK002; VO; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC1736EVOG8C XC1736EVOG8C |
XC1736EVOG8C Specification Sheet
IC PROM SERIAL 36K 8-TSOP - XC1736EVOG8C (XC1736EVOG8C-ND)
Related parts Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.75 V ~ 5.25 V XC1736EVOG8CIC PROM SERIAL 36K 8-TSOP - XC1736EVOG8C
Order 'ic prom serial 36k 8-tsop - XC1736EVOG8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1736EVOG8C-ND.
IC PROM SERIAL 128K 8-TSOP - XC17128EVOG8C
Order 'ic prom serial 128k 8-tsop - XC17128EVOG8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17128EVOG8C-ND.
IC PROM SERIAL 100K 8-TSOP - XC17S100AVOG8C
Order 'ic prom serial 100k 8-tsop - XC17S100AVOG8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S100AVOG8C-ND.
IC PROM SERIAL 10K 8-TSOP - XC17S10VOG8C
Order 'ic prom serial 10k 8-tsop - XC17S10VOG8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10VOG8C-ND.
IC PROM SERIAL 15K 8-TSOP - XC17S15AVOG8C
Order 'ic prom serial 15k 8-tsop - XC17S15AVOG8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S15AVOG8C-ND.
IC PROM SERIAL 200K 8-TSOP - XC17S200AVOG8C
Order 'ic prom serial 200k 8-tsop - XC17S200AVOG8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S200AVOG8C-ND.
IC PROM SERIAL 200K 8-TSOP - XC17S200AVOG8I
Order 'ic prom serial 200k 8-tsop - XC17S200AVOG8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S200AVOG8I-ND.
IC PROM PROG 50K 8-TSOP - XC17S05VO8C
Order 'ic prom prog 50k 8-tsop - XC17S05VO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05VO8C-ND.
IC PROM PROG 50K 8-TSOP - XC17S05VO8I
Order 'ic prom prog 50k 8-tsop - XC17S05VO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05VO8I-ND.
IC PROM SER 10K 8-TSOP - XC17S100AVO8C
Order 'ic prom ser 10k 8-tsop - XC17S100AVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S100AVO8C-ND.
IC PROM SER 10K 8-TSOP - XC17S100AVO8I
Order 'ic prom ser 10k 8-tsop - XC17S100AVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S100AVO8I-ND.
IC PROM SER 10K 8-TSOP - XC17S10VO8C
Order 'ic prom ser 10k 8-tsop - XC17S10VO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10VO8C-ND.
IC PROM SER 10K 8-TSOP - XC17S10VO8I
Order 'ic prom ser 10k 8-tsop - XC17S10VO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10VO8I-ND.
IC PROM SER 150K 8-TSOP - XC17S150AVO8C
Order 'ic prom ser 150k 8-tsop - XC17S150AVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S150AVO8C-ND.
IC PROM SER 150K 8-TSOP - XC17S150AVO8I
Order 'ic prom ser 150k 8-tsop - XC17S150AVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S150AVO8I-ND.
Options for Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.75 V ~ 5.25 V XC1736EVOG8C
Send this link via E-Mail
Help With This Screen
