CAP CER 39000PF 1000V X7R 1812 - 1812AC393KAZ1A
| Digi-Key Part Number | 478-5339-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1812AC393KAZ1A | |||
| Description | CAP CER 39000PF 1000V X7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812AC393KAZ1A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812AC393KAZ1A 1812AC393KAZ1A 478 5339 1 ND 47853391ND 478-5339-1 |
1812AC393KAZ1A Specification Sheet
CAP CER 39000PF 1000V X7R 1812 - 1812AC393KAZ1A (478-5339-1-ND)
Related parts :CAP CER 39000PF 1000V X7R 1812 - 1812AC393KAZ1A
Order 'cap cer 39000pf 1000v x7r 1812 - 1812AC393KAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5339-1-ND.
CAP CER 39000PF 1000V X7R 1812 - 1812AC393KAZ1A
Order 'cap cer 39000pf 1000v x7r 1812 - 1812AC393KAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5339-6-ND.
CAP CER 39000PF 1000V X7R 1812 - 1812AC393KAZ1A
Order 'cap cer 39000pf 1000v x7r 1812 - 1812AC393KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5339-2-ND.
CAP CER 39000PF 1000V X7R 1812 - 1812AC393KAT1A
Order 'cap cer 39000pf 1000v x7r 1812 - 1812AC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC393KAT1A-ND.
CAP CER 10000PF 1000V X7R 1812 - 1812AC103KAZ1A
Order 'cap cer 10000pf 1000v x7r 1812 - 1812AC103KAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4605-1-ND.
CAP CER 10000PF 1000V X7R 1812 - 1812AC103KAZ1A
Order 'cap cer 10000pf 1000v x7r 1812 - 1812AC103KAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4605-6-ND.
CAP CER 10000PF 1000V X7R 1812 - 1812AC103KAZ1A
Order 'cap cer 10000pf 1000v x7r 1812 - 1812AC103KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4605-2-ND.
CAP CER 12000PF 1000V X7R 1812 - 1812AC123KAT1A\SB
Order 'cap cer 12000pf 1000v x7r 1812 - 1812AC123KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC123KAT1A\SB-ND.
CAP CER 12000PF 1000V X7R 1812 - 1812AC123KAT3A\SB
Order 'cap cer 12000pf 1000v x7r 1812 - 1812AC123KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC123KAT3A\SB-ND.
CAP CER 12000PF 1000V X7R 1812 - 1812AC123MAT1A\SB
Order 'cap cer 12000pf 1000v x7r 1812 - 1812AC123MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC123MAT1A\SB-ND.
CAP CER 12000PF 1000V X7R 1812 - 1812AC123MAT3A\SB
Order 'cap cer 12000pf 1000v x7r 1812 - 1812AC123MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC123MAT3A\SB-ND.
CAP CER 22PF 1000V X7R 1812 - 1812AC220ZATME
Order 'cap cer 22pf 1000v x7r 1812 - 1812AC220ZATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC220ZATME-ND.
CAP CER 33000PF 1000V X7R 1812 - 1812AC333JAT1A
Order 'cap cer 33000pf 1000v x7r 1812 - 1812AC333JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC333JAT1A-ND.
CAP CER 33000PF 1000V X7R 1812 - 1812AC333KAT1A
Order 'cap cer 33000pf 1000v x7r 1812 - 1812AC333KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC333KAT1A-ND.
CAP CERM 1000PF 1000V X7R 1812 - 1812AC102KAT1A
Order 'cap cerm 1000pf 1000v x7r 1812 - 1812AC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2989-1-ND.
Send this link via E-Mail
Help With This Screen
