AUD SIG DEV 60-250VAC/DC PNL MNT - SCH250R - Audio Products
| Digi-Key Part Number | 458-1112-ND |
1 10 25 50 |
149.30000 134.91000 119.62040 112.42500 |
Extended Price
149.30 1349.10 2990.51 5621.25 |
| Manufacturer Part Number | SCH250R | |||
| Description | AUD SIG DEV 60-250VAC/DC PNL MNT | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCH250R |
| Vendor | Mallory Sonalert Products Inc |
| Category | Audio Products |
| Type | Audible Signal Device |
| Sound Pressure Level | 68dB ~ 80dB |
| Mounting Type | Panel Mount |
| Capacitance @ Frequency | - |
| Frequency | 2.9kHz |
| Packaging | Bulk |
| Operating Mode | Continuous |
| Voltage Range | 60 ~ 250VAC/DC |
| Voltage - Rated | 60 ~ 250VAC/DC |
| Current Rating | 5 ~ 18mA |
| Size / Dimension | Circular - 42.85mm Dia x 32.6mm H |
| Termination | Screw Terminals |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCH250R SCH250R 458 1112 ND 4581112ND 458-1112 |
SCH250R Specification Sheet
AUD SIG DEV 60-250VAC/DC PNL MNT - SCH250R (458-1112-ND) - Audio Products
Related parts Audio Products:AUD SIG DEV 60-250VAC/DC PNL MNT - SCH250R
Order 'aud sig dev 60-250vac/dc pnl mnt - SCH250R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1112-ND.
AUD SIG DEV 60-250VAC/DC PNL MNT - SC250
Order 'aud sig dev 60-250vac/dc pnl mnt - SC250' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1020-ND.
AUD SIG DEV 60-250VAC/DC PNL MNT - SC250R
Order 'aud sig dev 60-250vac/dc pnl mnt - SC250R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250R-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250D
Order 'aud sig device 60-250vac/dc pnl - SC250D' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250D-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250DR
Order 'aud sig device 60-250vac/dc pnl - SC250DR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250DR-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250M
Order 'aud sig device 60-250vac/dc pnl - SC250M' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250M-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250N
Order 'aud sig device 60-250vac/dc pnl - SC250N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250N-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250NR
Order 'aud sig device 60-250vac/dc pnl - SC250NR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250NR-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250P
Order 'aud sig device 60-250vac/dc pnl - SC250P' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250P-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250PR
Order 'aud sig device 60-250vac/dc pnl - SC250PR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250PR-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SCH250PR
Order 'aud sig device 60-250vac/dc pnl - SCH250PR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SCH250PR-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250NJ
Order 'aud sig device 60-250vac/dc pnl - SC250NJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250NJ-ND.
ALARM 60-250VAC/DC PNL MNT W/LED - LSC250N
Order 'alarm 60-250vac/dc pnl mnt w/led - LSC250N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1001-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1013-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110D
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110D' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1014-ND.
Send this link via E-Mail
Help With This Screen
