INDUCTOR 1.5UH 5% 1210 SMD - PM1210-1R5J-RC - Inductors, Coils, Chokes
| Digi-Key Part Number | M8541DKR-ND |
1 10 100 500 1000 |
.45000 .40100 .33380 .22250 .20025 |
Extended Price
0.45 4.01 33.38 111.25 200.25 |
| Manufacturer Part Number | PM1210-1R5J-RC | |||
| Description | INDUCTOR 1.5UH 5% 1210 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PM1210-1R5J-RC |
| Vendor | JW Miller A Bourns Company (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.5µH |
| Tolerance | ±5% |
| Package / Case | 0.138" L x 0.110" W x 0.098" H (3.50mm x 2.80mm x 2.50mm) |
| Packaging | Digi-Reel® |
| Type | Ferrite Core |
| Current | 210mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 28 @ 7.96MHz |
| Self Resonant Freq | 85MHz |
| DC Resistance (DCR) | 750.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -55°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PM1210 1R5J RC PM12101R5JRC M8541DKR ND M8541DKRND M8541DKR |
PM1210-1R5J-RC Specification Sheet
INDUCTOR 1.5UH 5% 1210 SMD - PM1210-1R5J-RC (M8541DKR-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 1.5UH 5% 1210 SMD - PM1210-1R5J-RC
Order 'inductor 1.5uh 5% 1210 smd - PM1210-1R5J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8541CT-ND.
INDUCTOR 1.5UH 5% 1210 SMD - PM1210-1R5J-RC
Order 'inductor 1.5uh 5% 1210 smd - PM1210-1R5J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8541TR-ND.
INDUCTOR 1.5UH 5% 1210 SMD - PM1210-1R5J
Order 'inductor 1.5uh 5% 1210 smd - PM1210-1R5J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6107CT-ND.
INDUCTOR 1.5UH 5% 1210 SMD - PM1210-1R5J
Order 'inductor 1.5uh 5% 1210 smd - PM1210-1R5J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6107TR-ND.
INDUCTOR 15UH 5% 1210 SMD - PM1210-150J-RC
Order 'inductor 15uh 5% 1210 smd - PM1210-150J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8547CT-ND.
INDUCTOR 15UH 5% 1210 SMD - PM1210-150J-RC
Order 'inductor 15uh 5% 1210 smd - PM1210-150J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8547TR-ND.
INDUCTOR 1.5UH 5% 1210 SMD - PM1210-1R5J-RC
Order 'inductor 1.5uh 5% 1210 smd - PM1210-1R5J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8541DKR-ND.
INDUCTOR .15UH 5% 1210 SMD - PM1210-R15J
Order 'inductor .15uh 5% 1210 smd - PM1210-R15J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6095CT-ND.
INDUCTOR .15UH 5% 1210 SMD - PM1210-R15J
Order 'inductor .15uh 5% 1210 smd - PM1210-R15J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6095TR-ND.
INDUCTOR 15UH 5% 1210 SMD - PM1210-150J
Order 'inductor 15uh 5% 1210 smd - PM1210-150J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6119CT-ND.
INDUCTOR 15UH 5% 1210 SMD - PM1210-150J
Order 'inductor 15uh 5% 1210 smd - PM1210-150J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6119TR-ND.
INDUCTOR 1.0UH 5% 1210 SMD - PM1210-1R0J-RC
Order 'inductor 1.0uh 5% 1210 smd - PM1210-1R0J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8540CT-ND.
INDUCTOR 1.0UH 5% 1210 SMD - PM1210-1R0J-RC
Order 'inductor 1.0uh 5% 1210 smd - PM1210-1R0J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8540TR-ND.
INDUCTOR 2.2UH 5% 1210 SMD - PM1210-2R2J-RC
Order 'inductor 2.2uh 5% 1210 smd - PM1210-2R2J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8542CT-ND.
INDUCTOR 2.2UH 5% 1210 SMD - PM1210-2R2J-RC
Order 'inductor 2.2uh 5% 1210 smd - PM1210-2R2J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8542TR-ND.
Send this link via E-Mail
Help With This Screen
