Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets Decoupling Capacitance 5415103-1
CONN JACK R/A 75 OHM DECOUPLER - 5415103-1
| Digi-Key Part Number | A99517-ND |
1 25 50 100 250 500 |
8.58000 7.37440 6.51700 5.83100 5.14500 4.56190 |
Extended Price
8.58 184.36 325.85 583.10 1286.25 2280.95 |
| Manufacturer Part Number | 5415103-1 | |||
| Description | CONN JACK R/A 75 OHM DECOUPLER | |||
| Quantity Available | 210 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5415103-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Cable Group | - |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Jack, Female Sockets |
| Contact Termination | Solder |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 1GHz |
| Impedance | 75 Ohm |
| Mounting Type | Panel Mount, Right Angle |
| Features | Decoupling Capacitance |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5415103 1 54151031 A99517 ND A99517ND A99517 |
5415103-1 Specification Sheet
CONN JACK R/A 75 OHM DECOUPLER - 5415103-1 (A99517-ND)
Related parts Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets Decoupling Capacitance 5415103-1Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets Decoupling Capacitance 5415103-1
Order 'conn jack r/a 75 ohm decoupler - 5415103-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99517-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets Decoupling Capacitance 5414094-2
Order 'conn jack r/a 75 ohm decoupler - 5414094-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99516-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets Board Guide 413558-1
Order 'conn jack bnc rtang 75 ohm 50au - 413558-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24611-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414217-1
Order 'conn jack bnc str 75 ohm solder - 5414217-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32348-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 5413986-1
Order 'conn jack bnc vert 75 ohm pcb - 5413986-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32407-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 5414088-1
Order 'conn jack bnc vert 75 ohm pcb - 5414088-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32409-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 6274359-1
Order 'conn jack vert pcb 75 ohm bnc - 6274359-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6274359-1-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 5222093-1
Order 'conn jack rtang pcb 75 ohm bnc - 5222093-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5222093-1-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets Decoupling Capacitance 5415085-1
Order 'conn jack r/a 75 ohm bnc pcb - 5415085-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5415085-1-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 415775-1
Order 'conn jack bnc str 75 ohm - 415775-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 415775-1-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 413558-2
Order 'conn jack bnc rtang 75 ohm 50au - 413558-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24612-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414394-1
Order 'conn jack bnc vert 75 ohm pcb au - 5414394-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32406-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5413558-2
Order 'conn jack bnc rtang 75 ohm 50au - 5413558-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32492-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 5-1634516-5
Order 'conn jack bulkhead bnc 75 ohm - 5-1634516-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97574-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 1-1478048-0
Order 'conn jack bnc blkhd 75 ohm sld - 1-1478048-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478048-0-ND.
Options for Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets Decoupling Capacitance 5415103-1
Send this link via E-Mail
Help With This Screen
