POT 10K OHM 2.25W CARBON - JA1N056S103UA - Potentiometers, Variable Resistors
Honeywell Sensing and Control/Clarostat 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn JA1N056S103UA
| Digi-Key Part Number | JA1N056S103UA-ND |
1 10 25 50 100 250 500 1000 |
40.80000 32.45400 30.40720 29.09560 27.96270 26.63116 25.69708 24.84250 |
Extended Price
40.80 324.54 760.18 1454.78 2796.27 6657.79 12848.54 24842.50 |
| Manufacturer Part Number | JA1N056S103UA | |||
| Description | POT 10K OHM 2.25W CARBON | |||
| Quantity Available | 92 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JA1N056S103UA |
| Vendor | Honeywell Sensing and Control/Clarostat |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 2.25W |
| Number of Turns | Single |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Package / Case | Round - 1.156" Dia x 0.625" H (29.36mm x 15.88mm) |
| Termination Style | Solder Lug |
| Actuator Diameter | 6.32mm |
| Actuator Length | 22.23mm |
| Actuator Type | Slotted Shaft |
| Temperature Coefficient | - |
| Resistive Material | Carbon |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JA1N056S103UA JA1N056S103UA |
JA1N056S103UA Specification Sheet
POT 10K OHM 2.25W CARBON - JA1N056S103UA (JA1N056S103UA-ND) - Potentiometers, Variable Resistors
Related parts Honeywell Sensing and Control/Clarostat 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn JA1N056S103UAPOT 10K OHM 2.25W CARBON - JA1N056S103UA
Order 'pot 10k ohm 2.25w carbon - JA1N056S103UA' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number JA1N056S103UA-ND.
POT 25K OHM 2.25W CARBON - JA1N056S253UA
Order 'pot 25k ohm 2.25w carbon - JA1N056S253UA' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number JA1N056S253UA-ND.
POT 50K OHM 2.25W CARBON - JA1N056S503UA
Order 'pot 50k ohm 2.25w carbon - JA1N056S503UA' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number JA1N056S503UA-ND.
POT 5K OHM 2.25W CARBON - JA1N056S502UA
Order 'pot 5k ohm 2.25w carbon - JA1N056S502UA' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number JA1N056S502UA-ND.
POT 100 OHM 2.25W CARBON - JA1N056S101UA
Order 'pot 100 ohm 2.25w carbon - JA1N056S101UA' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number JA1N056S101UA-ND.
POT 250 OHM 2.25W CARBON - JA1N056S251UA
Order 'pot 250 ohm 2.25w carbon - JA1N056S251UA' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number JA1N056S251UA-ND.
POT 20K OHM 2.25W CARBON - JA1N056S203UA
Order 'pot 20k ohm 2.25w carbon - JA1N056S203UA' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number JA1N056S203UA-ND.
POT 1K OHM 2.25W CARBON - JA1N056S102UA
Order 'pot 1k ohm 2.25w carbon - JA1N056S102UA' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number JA1N056S102UA-ND.
POT 10K OHM 4W WIREWOUND SS - 58C1-10K
Order 'pot 10k ohm 4w wirewound ss - 58C1-10K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 58C1-10K-ND.
POT 10K .05W DUAL CARBON PCB - 585DX4Q25F103SP
Order 'pot 10k .05w dual carbon pcb - 585DX4Q25F103SP' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 585DX4Q25F103SP-ND.
POT 10K OHM .5W CONDUCT PLASTIC - 308N10K
Order 'pot 10k ohm .5w conduct plastic - 308N10K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N103-ND.
POT 10K OHM .5W CONDUCT PLASTIC - 308NPC10K
Order 'pot 10k ohm .5w conduct plastic - 308NPC10K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308NPC103-ND.
POT 10K OHM 1W CERMET PC TERM - 309NPC10K
Order 'pot 10k ohm 1w cermet pc term - 309NPC10K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 309NPC103-ND.
POT 10K OHM 1W COND PLASTIC - 381N10K
Order 'pot 10k ohm 1w cond plastic - 381N10K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381N103-ND.
POT 10K OHM COND PLASTIC 1/2W - RV6NAYSD103A
Order 'pot 10k ohm cond plastic 1/2w - RV6NAYSD103A' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C310KINACTIVE-ND.
Options for Honeywell Sensing and Control/Clarostat 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn JA1N056S103UA
Send this link via E-Mail
Help With This Screen
