Honeywell Sensing and Control/Clarostat 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 381L25K
POT 25K OHM 1W W/LOCK BUSHING - 381L25K - Potentiometers, Variable Resistors
| Digi-Key Part Number | 381L25K-ND |
1 10 25 50 100 250 500 1000 2500 |
16.86000 12.90700 12.19040 11.42140 10.92880 10.50324 10.00310 9.65225 9.33125 |
Extended Price
16.86 129.07 304.76 571.07 1092.88 2625.81 5001.55 9652.25 23328.12 |
| Manufacturer Part Number | 381L25K | |||
| Description | POT 25K OHM 1W W/LOCK BUSHING | |||
| Quantity Available | 125 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381L25K |
| Vendor | Honeywell Sensing and Control/Clarostat |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 25.0K |
| Power (Watts) | 1W |
| Number of Turns | Single |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Package / Case | Round - 0.625" Dia x 0.391" H (15.88mm x 9.93mm) |
| Termination Style | Solder Lug |
| Actuator Diameter | 3.18mm |
| Actuator Length | 11.12mm |
| Actuator Type | Slotted Shaft |
| Temperature Coefficient | - |
| Resistive Material | Conductive Plastic |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
381L25K 381L25K |
POT 25K OHM 1W W/LOCK BUSHING - 381L25K (381L25K-ND) - Potentiometers, Variable Resistors
Related parts Honeywell Sensing and Control/Clarostat 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 381L25KHoneywell Sensing and Control/Clarostat 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 381L25K
Order 'pot 25k ohm 1w w/lock bushing - 381L25K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381L25K-ND.
Honeywell Sensing and Control/Clarostat 2.50K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 381L2500
Order 'pot 2.5k ohm 1w w/lock bushing - 381L2500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381L2500-ND.
Honeywell Sensing and Control/Clarostat 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 381L10K
Order 'pot 10k ohm 1w w/lock bushing - 381L10K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381L10K-ND.
Honeywell Sensing and Control/Clarostat 100K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 381L100K
Order 'pot 100k ohm 1w w/lock bushing - 381L100K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381L100K-ND.
Honeywell Sensing and Control/Clarostat 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 381L100
Order 'pot 100 ohm 1w w/lock bushing - 381L100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381L100-ND.
Honeywell Sensing and Control/Clarostat 500 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 381L500
Order 'pot 500 ohm 1w w/lock bushing - 381L500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381L500-ND.
Honeywell Sensing and Control/Clarostat 50.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 381L50K
Order 'pot 50k ohm 1w w/lock bushing - 381L50K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381L50K-ND.
Honeywell Sensing and Control/Clarostat 500K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 381L500K
Order 'pot 500k ohm 1w w/lock bushing - 381L500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381L500K-ND.
Honeywell Sensing and Control/Clarostat 5.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 381L5K
Order 'pot 5k ohm 1w w/lock bushing - 381L5K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381L5K-ND.
Honeywell Sensing and Control/Clarostat 2.50K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 309NPC2.5K
Order 'pot 2.5k ohm 1w cermet - 309NPC2.5K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 309NPC2500-ND.
Honeywell Sensing and Control/Clarostat 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 309NPC25K
Order 'pot 25k ohm 1w cermet pc term - 309NPC25K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 309NPC253-ND.
Honeywell Sensing and Control/Clarostat 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 381N25K
Order 'pot 25k ohm 1w cond plastic - 381N25K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381N253-ND.
Honeywell Sensing and Control/Clarostat 2.50K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 309NPC2500
Order 'pot 2.5k ohm 1w cermet - 309NPC2500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 309NPC2500-ND.
Honeywell Sensing and Control/Clarostat 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 309NPC100
Order 'pot 100 ohm 1w cermet pc term - 309NPC100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 309NPC101-ND.
Honeywell Sensing and Control/Clarostat 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 309NPC1K
Order 'pot 1k ohm 1w cermet pc term - 309NPC1K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 309NPC102-ND.
Options for Honeywell Sensing and Control/Clarostat 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 381L25K
Send this link via E-Mail
Help With This Screen
