POT 500 OHM 1W W/LOCK BUSHING - 381L500 - Potentiometers, Variable Resistors
Honeywell Sensing and Control/Clarostat 500 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 381L500
| Digi-Key Part Number | 381L500-ND |
1 10 25 50 100 250 500 1000 2500 |
16.06000 12.29300 11.61080 10.87840 10.40900 10.00376 9.52740 9.19323 8.88750 |
Extended Price
16.06 122.93 290.27 543.92 1040.90 2500.94 4763.70 9193.23 22218.75 |
| Manufacturer Part Number | 381L500 | |||
| Description | POT 500 OHM 1W W/LOCK BUSHING | |||
| Quantity Available | 137 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381L500 |
| Vendor | Honeywell Sensing and Control/Clarostat |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 500 |
| Power (Watts) | 1W |
| Number of Turns | Single |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Package / Case | Round - 0.625" Dia x 0.391" H (15.88mm x 9.93mm) |
| Termination Style | Solder Lug |
| Actuator Diameter | 3.18mm |
| Actuator Length | 11.12mm |
| Actuator Type | Slotted Shaft |
| Temperature Coefficient | - |
| Resistive Material | Conductive Plastic |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
381L500 381L500 |
381L500 Specification Sheet
POT 500 OHM 1W W/LOCK BUSHING - 381L500 (381L500-ND) - Potentiometers, Variable Resistors
Related parts Honeywell Sensing and Control/Clarostat 500 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 381L500POT 500 OHM 1W W/LOCK BUSHING - 381L500
Order 'pot 500 ohm 1w w/lock bushing - 381L500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381L500-ND.
POT 10K OHM 1W W/LOCK BUSHING - 381L10K
Order 'pot 10k ohm 1w w/lock bushing - 381L10K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381L10K-ND.
POT 100K OHM 1W W/LOCK BUSHING - 381L100K
Order 'pot 100k ohm 1w w/lock bushing - 381L100K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381L100K-ND.
POT 100 OHM 1W W/LOCK BUSHING - 381L100
Order 'pot 100 ohm 1w w/lock bushing - 381L100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381L100-ND.
POT 50K OHM 1W W/LOCK BUSHING - 381L50K
Order 'pot 50k ohm 1w w/lock bushing - 381L50K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381L50K-ND.
POT 500K OHM 1W W/LOCK BUSHING - 381L500K
Order 'pot 500k ohm 1w w/lock bushing - 381L500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381L500K-ND.
POT 5K OHM 1W W/LOCK BUSHING - 381L5K
Order 'pot 5k ohm 1w w/lock bushing - 381L5K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381L5K-ND.
POT 25K OHM 1W W/LOCK BUSHING - 381L25K
Order 'pot 25k ohm 1w w/lock bushing - 381L25K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381L25K-ND.
POT 500 OHM 1W CERMET PC TERM - 309NPC500
Order 'pot 500 ohm 1w cermet pc term - 309NPC500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 309NPC501-ND.
POT 500 OHM 1W COND PLASTIC - 381N500
Order 'pot 500 ohm 1w cond plastic - 381N500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381N501-ND.
POT 2.5K OHM .5W W/LOCK BUSHING - 381L2500
Order 'pot 2.5k ohm .5w w/lock bushing - 381L2500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381L2500-ND.
POT 500 OHM .5W CONDUCT PLASTIC - 308N500
Order 'pot 500 ohm .5w conduct plastic - 308N500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N501-ND.
POT 500 OHM .5W CONDUCT PLASTIC - 308NPC500
Order 'pot 500 ohm .5w conduct plastic - 308NPC500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308NPC501-ND.
POT 500 OHM .5W COND PLASTIC - 392JB500
Order 'pot 500 ohm .5w cond plastic - 392JB500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB501-ND.
POT 500 OHM 2W W/W SINGLE TURN - 43C1500
Order 'pot 500 ohm 2w w/w single turn - 43C1500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 43C1500-ND.
Options for Honeywell Sensing and Control/Clarostat 500 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 381L500
Send this link via E-Mail
Help With This Screen
