POT 500 OHM .5W CONDUCT PLASTIC - 392JA500 - Potentiometers, Variable Resistors
Honeywell Sensing and Control/Clarostat 500 Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JA500
| Digi-Key Part Number | 392JA501-ND |
1 10 25 50 100 250 500 1000 2500 |
8.24000 6.02900 5.64360 5.33020 4.99390 4.77848 4.59244 4.37376 4.22035 |
Extended Price
8.24 60.29 141.09 266.51 499.39 1194.62 2296.22 4373.76 10550.88 |
| Manufacturer Part Number | 392JA500 | |||
| Description | POT 500 OHM .5W CONDUCT PLASTIC | |||
| Quantity Available | 72 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 392JA500 |
| Vendor | Honeywell Sensing and Control/Clarostat |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 500 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Package / Case | Round - 0.500" Dia x 1.047" H (12.70mm x 26.59mm) |
| Termination Style | Through Hole |
| Actuator Diameter | 3.18mm |
| Actuator Length | 22.23mm |
| Actuator Type | Slotted Shaft |
| Temperature Coefficient | - |
| Resistive Material | Conductive Plastic |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
392JA500 392JA500 392JA501 ND 392JA501ND 392JA501 |
392JA500 Specification Sheet
POT 500 OHM .5W CONDUCT PLASTIC - 392JA500 (392JA501-ND) - Potentiometers, Variable Resistors
Related parts Honeywell Sensing and Control/Clarostat 500 Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JA500POT 500 OHM .5W CONDUCT PLASTIC - 392JA500
Order 'pot 500 ohm .5w conduct plastic - 392JA500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA501-ND.
POT 500 OHM .5W CONDUCT PLASTIC - 308N500
Order 'pot 500 ohm .5w conduct plastic - 308N500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N501-ND.
POT 500 OHM .5W CONDUCT PLASTIC - 308NPC500
Order 'pot 500 ohm .5w conduct plastic - 308NPC500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308NPC501-ND.
POT 500 OHM .5W CONDUCT PLASTIC - 392C2500
Order 'pot 500 ohm .5w conduct plastic - 392C2500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C2500-ND.
POT 500 OHM .5W CONDUCT PLASTIC - RV6LAYSA501A-P
Order 'pot 500 ohm .5w conduct plastic - RV6LAYSA501A-P' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV6L501P-ND.
POT 500 OHM .5W CONDUCT PLASTIC - 392C3500
Order 'pot 500 ohm .5w conduct plastic - 392C3500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C3500-ND.
POT 500 OHM .5W COND PLASTIC - 392JB500
Order 'pot 500 ohm .5w cond plastic - 392JB500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB501-ND.
POT 500 OHM 2W CONDUCT PLASTIC - 53C1500
Order 'pot 500 ohm 2w conduct plastic - 53C1500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1501-ND.
POT 500 OHM 2W CONDUCT PLASTIC - 53C2500
Order 'pot 500 ohm 2w conduct plastic - 53C2500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C2500-ND.
POT 500 OHM 2W CONDUCT PLASTIC - 385000M9659
Order 'pot 500 ohm 2w conduct plastic - 385000M9659' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV4N501-ND.
POT 100 OHM .5W CONDUCT PLASTIC - 308N100
Order 'pot 100 ohm .5w conduct plastic - 308N100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N101-ND.
POT 1K OHM .5W CONDUCT PLASTIC - 308N1K
Order 'pot 1k ohm .5w conduct plastic - 308N1K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N102-ND.
POT 10K OHM .5W CONDUCT PLASTIC - 308N10K
Order 'pot 10k ohm .5w conduct plastic - 308N10K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N103-ND.
POT 100K OHM .5W CONDUCT PLASTIC - 308N100K
Order 'pot 100k ohm .5w conduct plastic - 308N100K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N104-ND.
POT 1M OHM .5W CONDUCT PLASTIC - 308N1MEG
Order 'pot 1m ohm .5w conduct plastic - 308N1MEG' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N105-ND.
Options for Honeywell Sensing and Control/Clarostat 500 Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JA500
Send this link via E-Mail
Help With This Screen
