IND CHOKE 5MH 30DCA 21.2ACA - L3005 - Inductors, Coils, Chokes
| Digi-Key Part Number | L3005-ND |
3 |
104.40000 |
Extended Price
313.20 |
| Manufacturer Part Number | L3005 | |||
| Description | IND CHOKE 5MH 30DCA 21.2ACA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L3005 |
| Vendor | Acme Electric/Amveco/Actown |
| Category | Inductors, Coils, Chokes |
| Inductance | 5mH |
| Tolerance | - |
| Package / Case | Radial |
| Packaging | Box |
| Type | Toroidal |
| Current | 30A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | - |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L3005 L3005 |
L3005 Specification Sheet
IND CHOKE 5MH 30DCA 21.2ACA - L3005 (L3005-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :IND CHOKE 5MH 30DCA 21.2ACA - L3005
Order 'ind choke 5mh 30dca 21.2aca - L3005' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number L3005-ND.
IND CHOKE 20MH 30DCA 21.2ACA - L3020
Order 'ind choke 20mh 30dca 21.2aca - L3020' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number L3020-ND.
IND CHOKE 10MH 30DCA 21.2ACA - L3010
Order 'ind choke 10mh 30dca 21.2aca - L3010' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number L3010-ND.
IND CHOKE 15MH 30DCA 21.2ACA - L3015
Order 'ind choke 15mh 30dca 21.2aca - L3015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number L3015-ND.
IND CHOKE 5MH 40DCA 28.3ACA - L4005
Order 'ind choke 5mh 40dca 28.3aca - L4005' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number L4005-ND.
IND CHOKE 5MH 50DCA 35.3ACA - L5005
Order 'ind choke 5mh 50dca 35.3aca - L5005' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number L5005-ND.
IND CHOKE 5MH 60DCA 42.4ACA - L6005
Order 'ind choke 5mh 60dca 42.4aca - L6005' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number L6005-ND.
IND CHOKE 20MH 20DCA 14.1ACA - L2020
Order 'ind choke 20mh 20dca 14.1aca - L2020' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number L2020-ND.
IND CHOKE 10MH 40DCA 28.3ACA - L4010
Order 'ind choke 10mh 40dca 28.3aca - L4010' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number L4010-ND.
IND CHOKE 15MH 40DCA 28.3ACA - L4015
Order 'ind choke 15mh 40dca 28.3aca - L4015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number L4015-ND.
IND CHOKE 10MH 50DCA 35.3ACA - L5010
Order 'ind choke 10mh 50dca 35.3aca - L5010' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number L5010-ND.
IND CHOKE 10MH 20DCA 14.1ACA - L2010
Order 'ind choke 10mh 20dca 14.1aca - L2010' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number L2010-ND.
IND CHOKE 15MH 20DCA 14.1ACA - L2015
Order 'ind choke 15mh 20dca 14.1aca - L2015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number L2015-ND.
IND CHOKE 40MH 20DCA 14.1ACA - L2040
Order 'ind choke 40mh 20dca 14.1aca - L2040' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number L2040-ND.
IND 60MH 10A - L1060
Order 'ind 60mh 10a - L1060' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number L1060A-ND.
Send this link via E-Mail
Help With This Screen
