Current SENSOR CURRENT 20A 5V UNI 8-SOIC - ACS715ELCTR-20A-T
SENSOR CURRENT 20A 5V UNI 8-SOIC - ACS715ELCTR-20A-T - Sensors, Transducers
| Digi-Key Part Number | 620-1261-2-ND |
3000 6000 |
1.70200 1.66300 |
Extended Price
5106.00 9978.00 |
| Manufacturer Part Number | ACS715ELCTR-20A-T | |||
| Description | SENSOR CURRENT 20A 5V UNI 8-SOIC | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACS715ELCTR-20A-T |
| Vendor | Allegro Microsystems Inc |
| Category | Sensors, Transducers |
| Package / Case | 8-SOIC |
| Voltage - Output | - |
| Polarization | Unidirectional |
| Accuracy | ±1.5% |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Response Time | 5µs |
| Sensor Type | Open Loop Current Transducers |
| Current - Supply | 10mA |
| Frequency | 80kHz |
| Sensitivity | 185mV/A |
| Packaging | Tape & Reel (TR) |
| Current - Sensing | 20A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACS715ELCTR 20A T ACS715ELCTR20AT 620 1261 2 ND 62012612ND 620-1261-2 |
ACS715ELCTR-20A-T Specification Sheet
SENSOR CURRENT 20A 5V UNI 8-SOIC - ACS715ELCTR-20A-T (620-1261-2-ND) - Sensors, Transducers
Related parts Current SENSOR CURRENT 20A 5V UNI 8-SOIC - ACS715ELCTR-20A-TCurrent SENSOR CURRENT 30A 5V UNI 8-SOIC - ACS715ELCTR-30A-T
Order 'sensor current 30a 5v uni 8-soic - ACS715ELCTR-30A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1262-2-ND.
Current SENSOR CURRENT 30A 5V UNI 8-SOIC - ACS715ELCTR-30A-T
Order 'sensor current 30a 5v uni 8-soic - ACS715ELCTR-30A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1262-1-ND.
Current SENSOR CURRENT 30A 5V UNI 8-SOIC - ACS715ELCTR-30A-T
Order 'sensor current 30a 5v uni 8-soic - ACS715ELCTR-30A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1262-6-ND.
Current SENSOR CURRENT 30A 5V UNI 8-SOIC - ACS712ELCTR-30A-T
Order 'sensor current 30a 5v uni 8-soic - ACS712ELCTR-30A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1191-1-ND.
Current SENSOR CURRENT 30A 5V UNI 8-SOIC - ACS712ELCTR-30A-T
Order 'sensor current 30a 5v uni 8-soic - ACS712ELCTR-30A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1191-2-ND.
Current SENSOR CURRENT 30A 5V UNI 8-SOIC - ACS712ELCTR-30A-T
Order 'sensor current 30a 5v uni 8-soic - ACS712ELCTR-30A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1191-6-ND.
Current SENSOR CURRENT 30A 5V UNI 8-SOIC - ACS713ELCTR-30A-T
Order 'sensor current 30a 5v uni 8-soic - ACS713ELCTR-30A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1193-1-ND.
Current SENSOR CURRENT 30A 5V UNI 8-SOIC - ACS713ELCTR-30A-T
Order 'sensor current 30a 5v uni 8-soic - ACS713ELCTR-30A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1193-2-ND.
Current SENSOR CURRENT 30A 5V UNI 8-SOIC - ACS713ELCTR-30A-T
Order 'sensor current 30a 5v uni 8-soic - ACS713ELCTR-30A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1193-6-ND.
Current SENSOR CURRENT 30A 5V UNI 8-SOIC - ACS715LLCTR-30A-T
Order 'sensor current 30a 5v uni 8-soic - ACS715LLCTR-30A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1231-1-ND.
Current SENSOR CURRENT 30A 5V UNI 8-SOIC - ACS715LLCTR-30A-T
Order 'sensor current 30a 5v uni 8-soic - ACS715LLCTR-30A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1231-2-ND.
Current SENSOR CURRENT 30A 5V UNI 8-SOIC - ACS715LLCTR-30A-T
Order 'sensor current 30a 5v uni 8-soic - ACS715LLCTR-30A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1231-6-ND.
Current SENSOR CURRENT 20A 5V UNI 8-SOIC - ACS715ELCTR-20A-T
Order 'sensor current 20a 5v uni 8-soic - ACS715ELCTR-20A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1261-2-ND.
Current SENSOR CURRENT 20A 5V UNI 8-SOIC - ACS715ELCTR-20A-T
Order 'sensor current 20a 5v uni 8-soic - ACS715ELCTR-20A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1261-1-ND.
Current SENSOR CURRENT 20A 5V UNI 8-SOIC - ACS715ELCTR-20A-T
Order 'sensor current 20a 5v uni 8-soic - ACS715ELCTR-20A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1261-6-ND.
Options for Current SENSOR CURRENT 20A 5V UNI 8-SOIC - ACS715ELCTR-20A-T
Send this link via E-Mail
Help With This Screen
