Keywords:





CHOKE COMMON TOROIDAL 5.57MH 10A - TPCM-5.6-10

Digi-Key Part Number TE5.6-10-ND
Price Break
1
10
25
50
100
Unit Price
8.16000
6.12000
5.78000
5.44000
5.10000
Extended Price
8.16
61.20
144.50
272.00
510.00
Manufacturer Part NumberTPCM-5.6-10
DescriptionCHOKE COMMON TOROIDAL 5.57MH 10A
Quantity Available 90
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTPCM-5.6-10
VendorAcme Electric/Amveco/Actown
CategoryFilters
Inductance5.57mH
Impedance-
DC Resistance (DCR)31.00 mOhm Max
Current 10A
Filter TypeCommon Mode - 2 Line Array
Mounting TypeThrough Hole
Package / Case1.700" L x 1.000" W x 1.800" H (43.18mm x 25.40mm x 45.72mm)
PackagingBox
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPCM 5 6 10
TPCM5610
TE5 6 10 ND
TE5610ND
TE5.6-10

TPCM-5.6-10 Specification Sheet

Image of CHOKE COMMON TOROIDAL 5.57MH 10A - TPCM-5.6-10

CHOKE COMMON TOROIDAL 5.57MH 10A - TPCM-5.6-10 (TE5.6-10-ND)

Related parts :
CHOKE COMMON TOROIDAL 5.57MH 10A - TPCM-5.6-10
 Order 'choke common toroidal 5.57mh 10a - TPCM-5.6-10' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE5.6-10-ND.
CHOKE COMMON TOROIDAL 0.80MH 10A - TPCM-0.8-10
 Order 'choke common toroidal 0.80mh 10a - TPCM-0.8-10' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE0.8-10-ND.
CHOKE COMMON TOROIDAL 3.27MH 10A - TPCM-3.3-10
 Order 'choke common toroidal 3.27mh 10a - TPCM-3.3-10' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE3.3-10-ND.
CHOKE COMMON TOROIDAL 1.00MH 8A - TPCM-1.0-8
 Order 'choke common toroidal 1.00mh 8a - TPCM-1.0-8' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1.0-8-ND.
CHOKE COMMON TOROIDAL 1.73MH 5A - TPCM-1.7-5
 Order 'choke common toroidal 1.73mh 5a - TPCM-1.7-5' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1.7-5-ND.
CHOKE COMMON TOROIDAL 2.41MH 5A - TPCM-2.4-5
 Order 'choke common toroidal 2.41mh 5a - TPCM-2.4-5' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE2.4-5-ND.
CHOKE COMMON TOROIDAL 2.83MH 3A - TPCM-2.8-3
 Order 'choke common toroidal 2.83mh 3a - TPCM-2.8-3' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE2.8-3-ND.
CHOKE COMMON TOROIDAL 3.78MH 13A - TPCM-3.8-13
 Order 'choke common toroidal 3.78mh 13a - TPCM-3.8-13' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE3.8-13-ND.
CHOKE COMMON TOROIDAL 3.93MH 3A - TPCM-3.9-3
 Order 'choke common toroidal 3.93mh 3a - TPCM-3.9-3' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE3.9-3-ND.
CHOKE COMMON TOROIDAL 4.35MH 8A - TPCM-4.4-8
 Order 'choke common toroidal 4.35mh 8a - TPCM-4.4-8' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE4.4-8-ND.
CHOKE COMMON TOROIDAL 6.61MH 5A - TPCM-6.6-5
 Order 'choke common toroidal 6.61mh 5a - TPCM-6.6-5' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE6.6-5-ND.
CHOKE COMMON TOROIDAL 6.96MH 8A - TPCM-7.0-8
 Order 'choke common toroidal 6.96mh 8a - TPCM-7.0-8' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE7.0-8-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-10
 Order 'choke common mode 33 ohms smd - CM1812X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2455-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-10
 Order 'choke common mode 33 ohms smd - CM1812X330R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2455-2-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1922X330R-10
 Order 'choke common mode 33 ohms smd - CM1922X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2456-1-ND.

Send this link via E-Mail
Help With This Screen

CHOKE COMMON TOROIDAL 5.57MH 10A - TPCM-5.6-10
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CHOKE COMMON TOROIDAL 4.35MH 8A - TPCM-4.4-8 Next: CHOKE COMMON TOROIDAL 6.61MH 5A - TPCM-6.6-5
CHOKE COMMON TOROIDAL 5.57MH 10A - TPCM-5.6-10