CHOKE COMMON TOROIDAL 2.83MH 3A - TPCM-2.8-3
| Digi-Key Part Number | TE2.8-3-ND |
1 10 25 50 100 |
7.15000 5.29100 4.86200 4.66180 4.37580 |
Extended Price
7.15 52.91 121.55 233.09 437.58 |
| Manufacturer Part Number | TPCM-2.8-3 | |||
| Description | CHOKE COMMON TOROIDAL 2.83MH 3A | |||
| Quantity Available | 240 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPCM-2.8-3 |
| Vendor | Acme Electric/Amveco/Actown |
| Category | Filters |
| Inductance | 2.83mH |
| Impedance | - |
| DC Resistance (DCR) | 49.00 mOhm Max |
| Current | 3A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 1.150" L x 0.700" W x 1.150" H (38.10mm x 17.78mm x 38.10mm) |
| Packaging | Box |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPCM 2 8 3 TPCM283 TE2 8 3 ND TE283ND TE2.8-3 |
TPCM-2.8-3 Specification Sheet
CHOKE COMMON TOROIDAL 2.83MH 3A - TPCM-2.8-3 (TE2.8-3-ND)
Related parts :CHOKE COMMON TOROIDAL 2.83MH 3A - TPCM-2.8-3
Order 'choke common toroidal 2.83mh 3a - TPCM-2.8-3' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE2.8-3-ND.
CHOKE COMMON TOROIDAL 3.93MH 3A - TPCM-3.9-3
Order 'choke common toroidal 3.93mh 3a - TPCM-3.9-3' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE3.9-3-ND.
CHOKE COMMON TOROIDAL 0.80MH 10A - TPCM-0.8-10
Order 'choke common toroidal 0.80mh 10a - TPCM-0.8-10' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE0.8-10-ND.
CHOKE COMMON TOROIDAL 1.00MH 8A - TPCM-1.0-8
Order 'choke common toroidal 1.00mh 8a - TPCM-1.0-8' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1.0-8-ND.
CHOKE COMMON TOROIDAL 1.73MH 5A - TPCM-1.7-5
Order 'choke common toroidal 1.73mh 5a - TPCM-1.7-5' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1.7-5-ND.
CHOKE COMMON TOROIDAL 2.41MH 5A - TPCM-2.4-5
Order 'choke common toroidal 2.41mh 5a - TPCM-2.4-5' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE2.4-5-ND.
CHOKE COMMON TOROIDAL 3.27MH 10A - TPCM-3.3-10
Order 'choke common toroidal 3.27mh 10a - TPCM-3.3-10' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE3.3-10-ND.
CHOKE COMMON TOROIDAL 3.78MH 13A - TPCM-3.8-13
Order 'choke common toroidal 3.78mh 13a - TPCM-3.8-13' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE3.8-13-ND.
CHOKE COMMON TOROIDAL 4.35MH 8A - TPCM-4.4-8
Order 'choke common toroidal 4.35mh 8a - TPCM-4.4-8' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE4.4-8-ND.
CHOKE COMMON TOROIDAL 5.57MH 10A - TPCM-5.6-10
Order 'choke common toroidal 5.57mh 10a - TPCM-5.6-10' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE5.6-10-ND.
CHOKE COMMON TOROIDAL 6.61MH 5A - TPCM-6.6-5
Order 'choke common toroidal 6.61mh 5a - TPCM-6.6-5' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE6.6-5-ND.
CHOKE COMMON TOROIDAL 6.96MH 8A - TPCM-7.0-8
Order 'choke common toroidal 6.96mh 8a - TPCM-7.0-8' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE7.0-8-ND.
CHOKE TOROID 1.0MH 3A VERTICAL - 744822301
Order 'choke toroid 1.0mh 3a vertical - 744822301' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1439-ND.
CHOKE TOROID 10MH 3A VERTICAL - 744824310
Order 'choke toroid 10mh 3a vertical - 744824310' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1452-ND.
CHOKE TOROID 20MH 3A VERTICAL - 744825320
Order 'choke toroid 20mh 3a vertical - 744825320' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1458-ND.
Send this link via E-Mail
Help With This Screen
