Fairchild Semiconductor Logic Family - Shift Register Integrated Circuit (ics) SSTV16859G
IC REG 13BIT DUAL SSTL-2 96FBGA - SSTV16859G
| Digi-Key Part Number | SSTV16859G-ND |
855 |
1.95000 |
Extended Price
1667.25 |
| Manufacturer Part Number | SSTV16859G | |||
| Description | IC REG 13BIT DUAL SSTL-2 96FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSTV16859G |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSTV16859G SSTV16859G |
SSTV16859G Specification Sheet
IC REG 13BIT DUAL SSTL-2 96FBGA - SSTV16859G (SSTV16859G-ND)
Related parts Fairchild Semiconductor Logic Family - Shift Register Integrated Circuit (ics) SSTV16859GFairchild Semiconductor Logic Family - Specialty Logic Integrated Circuit (ics) Register with SSTL-2 Compatible I/O and Reset Tape & Reel (TR) 2.3 V ~ 2.7 V SSTV16859GX
Order 'ic reg 13bit dual sstl-2 96fbga - SSTV16859GX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SSTV16859GX-ND.
Fairchild Semiconductor Logic Family - Specialty Logic Integrated Circuit (ics) Register with SSTL-2 Compatible I/O and Reset Tape & Reel (TR) 2.3 V ~ 2.7 V SSTV16859MTDX
Order 'ic reg 13bit dual sstl-2 64tssop - SSTV16859MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SSTV16859MTDX-ND.
Fairchild Semiconductor Logic Family - Shift Register Integrated Circuit (ics) SSTV16859G
Order 'ic reg 13bit dual sstl-2 96fbga - SSTV16859G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SSTV16859G-ND.
Fairchild Semiconductor Logic Family - Shift Register Integrated Circuit (ics) SSTV16859MTD
Order 'ic reg 13bit dual sstl-2 64tssop - SSTV16859MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SSTV16859MTD-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer with SSTL_2 Inputs and Outputs Cut Tape (CT) 2.3 V ~ 2.7 V SN74SSTVF16857GR
Order 'ic reg buff 14bit sstl 48-tssop - SN74SSTVF16857GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13636-1-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer with SSTL_2 Inputs and Outputs Tape & Reel (TR) 2.3 V ~ 2.7 V SN74SSTVF16857GR
Order 'ic reg buff 14bit sstl 48-tssop - SN74SSTVF16857GR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13636-2-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer with SSTL_2 Inputs and Outputs Cut Tape (CT) 2.3 V ~ 2.7 V SN74SSTVF16857VR
Order 'ic reg buff 14bit sstl 48-tvsop - SN74SSTVF16857VR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13637-1-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer with SSTL_2 Inputs and Outputs Tape & Reel (TR) 2.3 V ~ 2.7 V SN74SSTVF16857VR
Order 'ic reg buff 14bit sstl 48-tvsop - SN74SSTVF16857VR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13637-2-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer with SSTL_2 Inputs and Outputs Tape & Reel (TR) 2.3 V ~ 2.7 V SN74SSTVF16857GRG4
Order 'ic reg buff 14bit sstl 48-tssop - SN74SSTVF16857GRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74SSTVF16857GRG4-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer with SSTL_2 Inputs and Outputs Tape & Reel (TR) 2.3 V ~ 2.7 V SN74SSTVF16857VRG4
Order 'ic reg buff 14bit sstl 48-tvsop - SN74SSTVF16857VRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74SSTVF16857VRG4-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer with SSTL_2 Inputs and Outputs Tape & Reel (TR) 2.3 V ~ 2.7 V SN74STV16857DGGRG4
Order 'ic reg buff 14bit sstl 48-tssop - SN74STV16857DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74STV16857DGGRG4-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer with SSTL_2 Inputs and Outputs Digi-Reel® 2.3 V ~ 2.7 V SN74SSTVF16857GR
Order 'ic reg buff 14bit sstl 48-tssop - SN74SSTVF16857GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13636-6-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer with SSTL_2 Inputs and Outputs Digi-Reel® 2.3 V ~ 2.7 V SN74SSTVF16857VR
Order 'ic reg buff 14bit sstl 48-tvsop - SN74SSTVF16857VR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13637-6-ND.
Fairchild Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tube 8µA Dual Supply 74VHC4052M
Order 'ic mux/demux dual 4x1 16soic - 74VHC4052M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4052M-ND.
Fairchild Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tube 8µA Dual Supply 74VHC4052MTC
Order 'ic mux/demux dual 4x1 16tssop - 74VHC4052MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4052MTC-ND.
Options for Fairchild Semiconductor Logic Family - Shift Register Integrated Circuit (ics) SSTV16859G
Send this link via E-Mail
Help With This Screen
