TRANS GP PNP 40V 800MA TO-92 - MPS6534_D75Z - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 800mA 40V 625mW Fairchild Semiconductor PNP MPS6534_D75Z
| Digi-Key Part Number | MPS6534_D75Z-ND |
2000 |
.05913 |
Extended Price
118.26 |
| Manufacturer Part Number | MPS6534_D75Z | |||
| Description | TRANS GP PNP 40V 800MA TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPS6534_D75Z |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 800mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 100mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA |
| Frequency - Transition | - |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Tape & Box (TB) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPS6534_D75Z MPS6534_D75Z |
MPS6534_D75Z Specification Sheet
TRANS GP PNP 40V 800MA TO-92 - MPS6534_D75Z (MPS6534_D75Z-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 800mA 40V 625mW Fairchild Semiconductor PNP MPS6534_D75ZTRANS GP PNP 40V 800MA TO-92 - MPS6534_D75Z
Order 'trans gp pnp 40v 800ma to-92 - MPS6534_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6534_D75Z-ND.
TRANS GP PNP 40V 800MA TO-92 - MPS6534_D26Z
Order 'trans gp pnp 40v 800ma to-92 - MPS6534_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6534_D26Z-ND.
TRANS GP PNP 40V 800MA TO-92 - TIS93
Order 'trans gp pnp 40v 800ma to-92 - TIS93' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIS93-ND.
TRANS GP PNP 40V 800MA TO-92 - TIS93_J35Z
Order 'trans gp pnp 40v 800ma to-92 - TIS93_J35Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIS93_J35Z-ND.
TRANS GP PNP 25V 800MA TO-92 - MPS3702_D75Z
Order 'trans gp pnp 25v 800ma to-92 - MPS3702_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS3702_D75Z-ND.
TRANS GP PNP 25V 800MA TO-92 - PN3638A_D75Z
Order 'trans gp pnp 25v 800ma to-92 - PN3638A_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3638A_D75Z-ND.
TRANS GP PNP 60V 800MA TO-92 - PN3645_D75Z
Order 'trans gp pnp 60v 800ma to-92 - PN3645_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3645_D75Z-ND.
TRANS GP PNP 25V 800MA TO-92 - MPS3702_D26Z
Order 'trans gp pnp 25v 800ma to-92 - MPS3702_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS3702_D26Z-ND.
TRANS GP PNP 25V 800MA TO-92 - MPS3702_D27Z
Order 'trans gp pnp 25v 800ma to-92 - MPS3702_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS3702_D27Z-ND.
TRANS GP PNP 30V 800MA TO-92 - MPS3703_D74Z
Order 'trans gp pnp 30v 800ma to-92 - MPS3703_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS3703_D74Z-ND.
TRANS GP PNP 60V 800MA TO-92 - PN2907A_D81Z
Order 'trans gp pnp 60v 800ma to-92 - PN2907A_D81Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN2907A_D81Z-ND.
TRANS GP PNP 60V 800MA TO-92 - PN2907A_J05Z
Order 'trans gp pnp 60v 800ma to-92 - PN2907A_J05Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN2907A_J05Z-ND.
TRANS GP PNP 60V 800MA TO-92 - PN2907A_J18Z
Order 'trans gp pnp 60v 800ma to-92 - PN2907A_J18Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN2907A_J18Z-ND.
TRANS GP PNP 60V 800MA TO-92 - PN2907A_J61Z
Order 'trans gp pnp 60v 800ma to-92 - PN2907A_J61Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN2907A_J61Z-ND.
TRANS GP PNP 25V 800MA TO-92 - PN3638A_D26Z
Order 'trans gp pnp 25v 800ma to-92 - PN3638A_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3638A_D26Z-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 800mA 40V 625mW Fairchild Semiconductor PNP MPS6534_D75Z
Send this link via E-Mail
Help With This Screen
