Transistor (bjt) - Single Discrete Semiconductor Product 1A 40V 625mW Fairchild Semiconductor NPN MPS6531_D26Z
TRANS GP NPN 40V 1.0A TO-92 - MPS6531_D26Z - Discrete Semiconductor Products
| Digi-Key Part Number | MPS6531_D26Z-ND |
2000 |
.05786 |
Extended Price
115.72 |
| Manufacturer Part Number | MPS6531_D26Z | |||
| Description | TRANS GP NPN 40V 1.0A TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPS6531_D26Z |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 100mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA |
| Frequency - Transition | - |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPS6531_D26Z MPS6531_D26Z |
MPS6531_D26Z Specification Sheet
TRANS GP NPN 40V 1.0A TO-92 - MPS6531_D26Z (MPS6531_D26Z-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 1A 40V 625mW Fairchild Semiconductor NPN MPS6531_D26ZTransistor (bjt) - Single Discrete Semiconductor Product 1A 40V 625mW Fairchild Semiconductor NPN MPS6531_D26Z
Order 'trans gp npn 40v 1.0a to-92 - MPS6531_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6531_D26Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 40V 625mW Fairchild Semiconductor NPN MPS6531_D27Z
Order 'trans gp npn 40v 1.0a to-92 - MPS6531_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6531_D27Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 40V 625mW Fairchild Semiconductor NPN MPS6531_D75Z
Order 'trans gp npn 40v 1.0a to-92 - MPS6531_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6531_D75Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 50mA 40V 625mW Fairchild Semiconductor NPN MPSH34_D26Z
Order 'trans gp npn 40v 50ma to-92 - MPSH34_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSH34_D26Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 40V 625mW Fairchild Semiconductor NPN PN3567_D26Z
Order 'trans gp npn 40v 600ma to-92 - PN3567_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3567_D26Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 40V 625mW Fairchild Semiconductor NPN PN3569_D26Z
Order 'trans gp npn 40v 500ma to-92 - PN3569_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3569_D26Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 40V 625mW Fairchild Semiconductor NPN TIS97
Order 'trans gp npn 40v 500ma to-92 - TIS97' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIS97-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 50mA 40V 625mW Fairchild Semiconductor NPN MPSH34_D75Z
Order 'trans gp npn 40v 50ma to-92 - MPSH34_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSH34_D75Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 40V 625mW Fairchild Semiconductor NPN PN2222A_D81Z
Order 'trans gp npn 40v 1a to-92 - PN2222A_D81Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN2222A_D81Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 40V 625mW Fairchild Semiconductor NPN PN2222A_J05Z
Order 'trans gp npn 40v 1a to-92 - PN2222A_J05Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN2222A_J05Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 40V 625mW Fairchild Semiconductor NPN PN2222A_J18Z
Order 'trans gp npn 40v 1a to-92 - PN2222A_J18Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN2222A_J18Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 40V 625mW Fairchild Semiconductor NPN PN2222A_J61Z
Order 'trans gp npn 40v 1a to-92 - PN2222A_J61Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN2222A_J61Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 40V 625mW Fairchild Semiconductor NPN PN2222_J18Z
Order 'trans gp npn 40v 1a to-92 - PN2222_J18Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN2222_J18Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 40V 625mW Fairchild Semiconductor NPN PN2222_J61Z
Order 'trans gp npn 40v 1a to-92 - PN2222_J61Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN2222_J61Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 40V 625mW Fairchild Semiconductor NPN PN3567_D27Z
Order 'trans gp npn 40v 600ma to-92 - PN3567_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3567_D27Z-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 1A 40V 625mW Fairchild Semiconductor NPN MPS6531_D26Z
Send this link via E-Mail
Help With This Screen
