Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V LM7912CT
IC VREG 1A NEG 12V 3TERM TO-220 - LM7912CT - Integrated Circuits (ICs)
| Digi-Key Part Number | LM7912CTFS-ND |
1 25 100 250 500 1000 2500 |
.49000 .39200 .29400 .20580 .16268 .13720 .13230 |
Extended Price
0.49 9.80 29.40 51.45 81.34 137.20 330.75 |
| Manufacturer Part Number | LM7912CT | |||
| Description | IC VREG 1A NEG 12V 3TERM TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM7912CT |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 1A |
| Voltage - Output | -12V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -14.5 ~ -30 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 2.2A |
| Current Short Circuit (Isc) | 300mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM7912CT LM7912CT LM7912CTFS ND LM7912CTFSND LM7912CTFS |
LM7912CT Specification Sheet
IC VREG 1A NEG 12V 3TERM TO-220 - LM7912CT (LM7912CTFS-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V LM7912CTFairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V LM7912CT
Order 'ic vreg 1a neg 12v 3term to-220 - LM7912CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM7912CTFS-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -6V LM7906CT
Order 'ic vreg 1a neg 6v 3term to-220 - LM7906CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM7906CT-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -8V LM7908CT
Order 'ic vreg 1a neg 8v 3term to-220 - LM7908CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM7908CT-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -9V LM7909CT
Order 'ic vreg 1a neg 9v 3term to-220 - LM7909CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM7909CT-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -10V LM7910CT
Order 'ic vreg 1a neg 10v 3term to-220 - LM7910CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM7910CT-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -15V LM7915CT
Order 'ic vreg 1a neg 15v 3term to-220 - LM7915CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM7915CTFS-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -18V LM7918CT
Order 'ic vreg 1a neg 18v 3term to-220 - LM7918CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM7918CTFS-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -24V LM7924CT
Order 'ic vreg 1a neg 24v 3term to-220 - LM7924CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM7924CTFS-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1A 12V KA7812AE
Order 'ic reg 1a pos 12v 2% to-220 - KA7812AE' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7812AE-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 12V KA7812AETU
Order 'ic reg 1a pos 12v 2% to-220 - KA7812AETU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7812AETU-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1A 12V KA7812E
Order 'ic reg 1a pos 12v 4% to-220 - KA7812E' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7812E-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 12V KA7812ETSTU
Order 'ic reg 1a pos 12v 4% to-220 - KA7812ETSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7812ETSTU-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 12V KA7812ETU
Order 'ic reg 1a pos 12v 4% to-220 - KA7812ETU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7812ETU-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 12V LM7812ACT
Order 'ic reg 1a pos volt 3term to-220 - LM7812ACT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM7812ACT-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 12V LM7812CT
Order 'ic reg 1a pos volt 3term to-220 - LM7812CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM7812CTFS-ND.
Options for Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V LM7912CT
Send this link via E-Mail
Help With This Screen
