IC OP AMP DUAL 8-SOP - KA258AD
| Digi-Key Part Number | KA258AD-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | KA258AD | |||
| Description | IC OP AMP DUAL 8-SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KA258AD |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 800µA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 32 V, ±1.5 V ~ 16 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 40nA |
| Operating Temperature | -25°C ~ 85°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KA258AD KA258AD |
KA258AD Specification Sheet
IC OP AMP DUAL 8-SOP - KA258AD (KA258AD-ND)
Related parts :IC OP AMP DUAL 8-SOP - KA258AD
Order 'ic op amp dual 8-sop - KA258AD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA258AD-ND.
IC OP AMP DUAL 8-SOP - KA258ADTF
Order 'ic op amp dual 8-sop - KA258ADTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA258ADTF-ND.
IC OP AMP DUAL 8-SOIC - NE5532DX
Order 'ic op amp dual 8-soic - NE5532DX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NE5532DX-ND.
IC OP AMP SGL 8-SOP - LM741CMX
Order 'ic op amp sgl 8-sop - LM741CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM741CMX-ND.
IC OP AMP DUAL 8-DIP - MC4558CP
Order 'ic op amp dual 8-dip - MC4558CP' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC4558CP-ND.
IC OP AMP DUAL 8-SOIC - NE5532D
Order 'ic op amp dual 8-soic - NE5532D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NE5532D-ND.
IC OP AMP DUAL 8-DIP - NE5532N
Order 'ic op amp dual 8-dip - NE5532N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NE5532N-ND.
IC OP AMP DUAL 8-UMAX - MAX4132EUA+T
Order 'ic op amp dual 8-umax - MAX4132EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4132EUA+T-ND.
IC OP AMP SGL 8-SOP - LM741CM
Order 'ic op amp sgl 8-sop - LM741CM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM741CMFS-ND.
IC OPAMP DUAL 8-SOP - KA4558DTF
Order 'ic opamp dual 8-sop - KA4558DTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA4558DTF-ND.
IC OP AMP DUAL 2.5V REF 8-SOIC - LM432MAX/NOPB
Order 'ic op amp dual 2.5v ref 8-soic - LM432MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM432MAX-ND.
IC OP AMP DUAL HS R-R I/O 8-SOIC - LM6142AIMX/NOPB
Order 'ic op amp dual hs r-r i/o 8-soic - LM6142AIMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6142AIMX-ND.
IC OP AMP DUAL HS R-R I/O 8-SOIC - LM6142BIMX/NOPB
Order 'ic op amp dual hs r-r i/o 8-soic - LM6142BIMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6142BIMX-ND.
IC OP AMP DUAL 75MHZ 8-SOIC - LM6152ACMX/NOPB
Order 'ic op amp dual 75mhz 8-soic - LM6152ACMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6152ACMX-ND.
IC OP AMP DUAL 75MHZ 8-SOIC - LM6152BCMX/NOPB
Order 'ic op amp dual 75mhz 8-soic - LM6152BCMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6152BCMX-ND.
Send this link via E-Mail
Help With This Screen
