IGBT IGNITION N-CH D2PAK - ISL9V2540S3ST - Discrete Semiconductor Products
| Digi-Key Part Number | ISL9V2540S3ST-ND |
800 |
.93150 |
Extended Price
745.20 |
| Manufacturer Part Number | ISL9V2540S3ST | |||
| Description | IGBT IGNITION N-CH D2PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL9V2540S3ST |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Input Type | Logic |
| Voltage - Collector Emitter Breakdown (Max) | 430V |
| Current - Collector (Ic) (Max) | 15.5A |
| Vce(on) (Max) @ Vge, Ic | 1.8V @ 4V, 6A |
| Power - Max | 166.7W |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL9V2540S3ST ISL9V2540S3ST |
ISL9V2540S3ST Specification Sheet
IGBT IGNITION N-CH D2PAK - ISL9V2540S3ST (ISL9V2540S3ST-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :IGBT IGNITION N-CH D2PAK - ISL9V2540S3ST
Order 'igbt ignition n-ch d2pak - ISL9V2540S3ST' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ISL9V2540S3ST-ND.
IGBT IGNITION N-CH 360V I2PAK - FGI3236_F085
Order 'igbt ignition n-ch 360v i2pak - FGI3236_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGI3236_F085-ND.
IGBT IGN N-CH ECOSPARK D2PAK - ISL9V2540S3S
Order 'igbt ign n-ch ecospark d2pak - ISL9V2540S3S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ISL9V2540S3S-ND.
IGBT SMPS N-CH 600V D2PAK - HGT1S12N60A4DS
Order 'igbt smps n-ch 600v d2pak - HGT1S12N60A4DS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGT1S12N60A4DS-ND.
IGBT SMPS N-CH 600V D2PAK - HGT1S3N60A4DS9A
Order 'igbt smps n-ch 600v d2pak - HGT1S3N60A4DS9A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGT1S3N60A4DS9A-ND.
IGBT TRENCH N-CH 400V 8-SOP - FGS15N40LTF
Order 'igbt trench n-ch 400v 8-sop - FGS15N40LTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGS15N40LTF-ND.
IGBT NPT N-CH 1200V 13A I2PAK - HGT1S2N120CN
Order 'igbt npt n-ch 1200v 13a i2pak - HGT1S2N120CN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGT1S2N120CN-ND.
IGBT UFS N-CH 600V 14A TO-263AB - HGT1S7N60C3DS9A
Order 'igbt ufs n-ch 600v 14a to-263ab - HGT1S7N60C3DS9A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGT1S7N60C3DS9A-ND.
IGBT UFS N-CH 600V 14A TO-263AB - HGT1S7N60C3DS
Order 'igbt ufs n-ch 600v 14a to-263ab - HGT1S7N60C3DS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGT1S7N60C3DS-ND.
IGBT NPT N-CH 1200V 5.3A TO252AA - HGTD1N120BNS9A
Order 'igbt npt n-ch 1200v 5.3a to252aa - HGTD1N120BNS9A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTD1N120BNS9A-ND.
IGBT UFS N-CH 600V 6A TO-252AA - HGTD3N60C3S9A
Order 'igbt ufs n-ch 600v 6a to-252aa - HGTD3N60C3S9A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTD3N60C3S9A-ND.
IGBT UFS N-CH 600V 14A TO-252AA - HGTD7N60C3S9A
Order 'igbt ufs n-ch 600v 14a to-252aa - HGTD7N60C3S9A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTD7N60C3S9A-ND.
IGBT NPT N-CH 1200V 43A TO-247 - HGTG11N120CND
Order 'igbt npt n-ch 1200v 43a to-247 - HGTG11N120CND' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTG11N120CND-ND.
IGBT NPT N-CH 1200V 43A TO-247 - HGTG11N120CN
Order 'igbt npt n-ch 1200v 43a to-247 - HGTG11N120CN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTG11N120CN-ND.
IGBT NPT N-CH 1200V 54A TO-247 - HGTG18N120BN
Order 'igbt npt n-ch 1200v 54a to-247 - HGTG18N120BN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTG18N120BN-ND.
Send this link via E-Mail
Help With This Screen
