MOSFET N-CH 250V 14A TO-220F - IRFS644BYDTU_AS001 - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 14A 250V 43W Fairchild Semiconductor Through Hole IRFS644BYDTU_AS001
| Digi-Key Part Number | IRFS644BYDTU_AS001-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IRFS644BYDTU_AS001 | |||
| Description | MOSFET N-CH 250V 14A TO-220F | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRFS644BYDTU_AS001 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 250V |
| Current - Continuous Drain (Id) @ 25° C | 14A |
| Rds On (Max) @ Id, Vgs | 280 mOhm @ 7A, 10V |
| Input Capacitance (Ciss) @ Vds | 1600pF @ 25V |
| Power - Max | 43W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 60nC @ 10V |
| Package / Case | TO-220-3 Full Pack (Straight Leads) |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRFS644BYDTU_AS001 IRFS644BYDTU_AS001 |
IRFS644BYDTU_AS001 Specification Sheet
MOSFET N-CH 250V 14A TO-220F - IRFS644BYDTU_AS001 (IRFS644BYDTU_AS001-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 14A 250V 43W Fairchild Semiconductor Through Hole IRFS644BYDTU_AS001MOSFET N-CH 250V 14A TO-220F - IRFS644BYDTU_AS001
Order 'mosfet n-ch 250v 14a to-220f - IRFS644BYDTU_AS001' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number IRFS644BYDTU_AS001-ND.
MOSFET N-CH 250V 14A TO-220F - FQPF27N25
Order 'mosfet n-ch 250v 14a to-220f - FQPF27N25' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF27N25-ND.
MOSFET N-CH 250V 14A TO-220F - FQPF27N25T
Order 'mosfet n-ch 250v 14a to-220f - FQPF27N25T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF27N25T-ND.
MOSFET N-CH 250V 14A TO-220F - IRFS644B_FP001
Order 'mosfet n-ch 250v 14a to-220f - IRFS644B_FP001' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number IRFS644B_FP001-ND.
MOSFET N-CH 250V 14A TO-220 - IRF644B_FP001
Order 'mosfet n-ch 250v 14a to-220 - IRF644B_FP001' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number IRF644B_FP001-ND.
MOSFET N-CH 250V 2.8A TO-220F - FQPF4N25
Order 'mosfet n-ch 250v 2.8a to-220f - FQPF4N25' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF4N25-ND.
MOSFET N-CH 250V 2.8A TO-220F - IRFS614B_FP001
Order 'mosfet n-ch 250v 2.8a to-220f - IRFS614B_FP001' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number IRFS614B_FP001-ND.
MOSFET N-CH 250V 33A TO-220F - FDPF33N25T
Order 'mosfet n-ch 250v 33a to-220f - FDPF33N25T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDPF33N25T-ND.
MOSFET N-CH 250V 51A TO-220F - FDPF51N25
Order 'mosfet n-ch 250v 51a to-220f - FDPF51N25' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDPF51N25-ND.
MOSFET N-CH 250V 15.6A TO-220F - FQPF16N25C
Order 'mosfet n-ch 250v 15.6a to-220f - FQPF16N25C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF16N25C-ND.
MOSFET N-CH 250V 9.5A TO-220F - FQPF16N25
Order 'mosfet n-ch 250v 9.5a to-220f - FQPF16N25' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF16N25-ND.
MOSFET N-CH 900V 1.4A TO-220F - FQPF2N90
Order 'mosfet n-ch 900v 1.4a to-220f - FQPF2N90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF2N90-ND.
MOSFET P-CH 250V 1.8A TO-220F - FQPF2P25
Order 'mosfet p-ch 250v 1.8a to-220f - FQPF2P25' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF2P25-ND.
MOSFET N-CH 250V 2.3A TO-220F - FQPF3N25
Order 'mosfet n-ch 250v 2.3a to-220f - FQPF3N25' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF3N25-ND.
MOSFET N-CH 250V 4A TO-220F - FQPF6N25
Order 'mosfet n-ch 250v 4a to-220f - FQPF6N25' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF6N25-ND.
Options for Mosfet - Single Discrete Semiconductor Product 14A 250V 43W Fairchild Semiconductor Through Hole IRFS644BYDTU_AS001
Send this link via E-Mail
Help With This Screen
