MOSFET N-CH 200V 9A TO-220 - IRF630B_FP001 - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 9A 200V 72W Fairchild Semiconductor Through Hole IRF630B_FP001
| Digi-Key Part Number | IRF630B_FP001-ND |
1000 |
.42028 |
Extended Price
420.28 |
| Manufacturer Part Number | IRF630B_FP001 | |||
| Description | MOSFET N-CH 200V 9A TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF630B_FP001 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 200V |
| Current - Continuous Drain (Id) @ 25° C | 9A |
| Rds On (Max) @ Id, Vgs | 400 mOhm @ 4.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 720pF @ 25V |
| Power - Max | 72W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 29nC @ 10V |
| Package / Case | TO-220-3 (Straight Leads) |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF630B_FP001 IRF630B_FP001 |
IRF630B_FP001 Specification Sheet
MOSFET N-CH 200V 9A TO-220 - IRF630B_FP001 (IRF630B_FP001-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 9A 200V 72W Fairchild Semiconductor Through Hole IRF630B_FP001MOSFET N-CH 200V 9A TO-220 - IRF630B_FP001
Order 'mosfet n-ch 200v 9a to-220 - IRF630B_FP001' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number IRF630B_FP001-ND.
MOSFET N-CH 200V 9A TO-220 - IRF630BTSTU_FP001
Order 'mosfet n-ch 200v 9a to-220 - IRF630BTSTU_FP001' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number IRF630BTSTU_FP001-ND.
MOSFET N-CH 200V 9A TO-220 - FQP630
Order 'mosfet n-ch 200v 9a to-220 - FQP630' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP630-ND.
MOSFET N-CH 200V 9A TO-220 - FQP630TSTU
Order 'mosfet n-ch 200v 9a to-220 - FQP630TSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP630TSTU-ND.
MOSFET N-CH 200V 9A TO-220 - IRL630A
Order 'mosfet n-ch 200v 9a to-220 - IRL630A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number IRL630A-ND.
MOSFET N-CH 200V 9A D2PAK - IRFW630BTM_FP001
Order 'mosfet n-ch 200v 9a d2pak - IRFW630BTM_FP001' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number IRFW630BTM_FP001-ND.
MOSFET N-CH 200V 5A TO-220 - IRF620B_FP001
Order 'mosfet n-ch 200v 5a to-220 - IRF620B_FP001' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number IRF620B_FP001-ND.
MOSFET N-CH 200V 35A TO-220 - SSP45N20B_FP001
Order 'mosfet n-ch 200v 35a to-220 - SSP45N20B_FP001' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SSP45N20B_FP001-ND.
MOSFET N-CH 200V 9A D2PAK - FQB630TM
Order 'mosfet n-ch 200v 9a d2pak - FQB630TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQB630TM-ND.
MOSFET N-CH 200V 9A DPAK - FQD12N20LTF
Order 'mosfet n-ch 200v 9a dpak - FQD12N20LTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQD12N20LTF-ND.
MOSFET N-CH 200V 9A DPAK - FQD12N20LTM
Order 'mosfet n-ch 200v 9a dpak - FQD12N20LTM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQD12N20LTMTR-ND.
MOSFET N-CH 200V 9A DPAK - FQD12N20TF
Order 'mosfet n-ch 200v 9a dpak - FQD12N20TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQD12N20TF-ND.
MOSFET N-CH 200V 9A DPAK - FQD12N20TM
Order 'mosfet n-ch 200v 9a dpak - FQD12N20TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQD12N20TM-ND.
MOSFET N-CH 200V 9A IPAK - FQU12N20TU
Order 'mosfet n-ch 200v 9a ipak - FQU12N20TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQU12N20TU-ND.
MOSFET N-CH 200V 9A I2PAK - IRLW630ATM
Order 'mosfet n-ch 200v 9a i2pak - IRLW630ATM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number IRLW630ATM-ND.
Options for Mosfet - Single Discrete Semiconductor Product 9A 200V 72W Fairchild Semiconductor Through Hole IRF630B_FP001
Send this link via E-Mail
Help With This Screen
