MOSFET N-CH 60V 20A DPAK - HUFA76429D3ST_F085 - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 20A 60V 110W Fairchild Semiconductor Surface Mount HUFA76429D3ST_F085
| Digi-Key Part Number | HUFA76429D3ST_F085-ND |
2500 |
.81920 |
Extended Price
2048.00 |
| Manufacturer Part Number | HUFA76429D3ST_F085 | |||
| Description | MOSFET N-CH 60V 20A DPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HUFA76429D3ST_F085 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 20A |
| Rds On (Max) @ Id, Vgs | 23 mOhm @ 20A, 10V |
| Input Capacitance (Ciss) @ Vds | 1480pF @ 25V |
| Power - Max | 110W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 46nC @ 10V |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HUFA76429D3ST_F085 HUFA76429D3ST_F085 |
HUFA76429D3ST_F085 Specification Sheet
MOSFET N-CH 60V 20A DPAK - HUFA76429D3ST_F085 (HUFA76429D3ST_F085-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 20A 60V 110W Fairchild Semiconductor Surface Mount HUFA76429D3ST_F085MOSFET N-CH 60V 20A DPAK - HUFA76429D3ST_F085
Order 'mosfet n-ch 60v 20a dpak - HUFA76429D3ST_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUFA76429D3ST_F085-ND.
MOSFET N-CH 60V 20A DPAK - HUFA76429D3ST
Order 'mosfet n-ch 60v 20a dpak - HUFA76429D3ST' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUFA76429D3ST-ND.
MOSFET N-CH 60V 20A DPAK - HUF76419D3ST
Order 'mosfet n-ch 60v 20a dpak - HUF76419D3ST' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUF76419D3ST-ND.
MOSFET N-CH 60V 20A DPAK - HUF76423D3S
Order 'mosfet n-ch 60v 20a dpak - HUF76423D3S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUF76423D3S-ND.
MOSFET N-CH 60V 20A DPAK - HUF76429D3S
Order 'mosfet n-ch 60v 20a dpak - HUF76429D3S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUF76429D3S-ND.
MOSFET N-CH 60V 20A DPAK - HUF76429D3ST
Order 'mosfet n-ch 60v 20a dpak - HUF76429D3ST' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUF76429D3ST-ND.
MOSFET N-CH 60V 20A DPAK - HUFA75429D3ST
Order 'mosfet n-ch 60v 20a dpak - HUFA75429D3ST' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUFA75429D3ST-ND.
MOSFET N-CH 60V 20A DPAK - HUFA76413D3S
Order 'mosfet n-ch 60v 20a dpak - HUFA76413D3S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUFA76413D3S-ND.
MOSFET N-CH 60V 20A DPAK - HUFA76413D3ST
Order 'mosfet n-ch 60v 20a dpak - HUFA76413D3ST' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUFA76413D3ST-ND.
MOSFET N-CH 60V 20A DPAK - HUFA76419D3S
Order 'mosfet n-ch 60v 20a dpak - HUFA76419D3S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUFA76419D3S-ND.
MOSFET N-CH 60V 20A DPAK - HUFA76419D3ST
Order 'mosfet n-ch 60v 20a dpak - HUFA76419D3ST' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUFA76419D3ST-ND.
MOSFET N-CH 60V 20A DPAK - HUFA76423D3S
Order 'mosfet n-ch 60v 20a dpak - HUFA76423D3S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUFA76423D3S-ND.
MOSFET N-CH 60V 20A DPAK - HUFA76423D3ST
Order 'mosfet n-ch 60v 20a dpak - HUFA76423D3ST' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUFA76423D3ST-ND.
MOSFET N-CH 60V 20A DPAK - HUFA76429D3S
Order 'mosfet n-ch 60v 20a dpak - HUFA76429D3S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUFA76429D3S-ND.
MOSFET N-CH 60V 20A IPAK - HUF76419D3
Order 'mosfet n-ch 60v 20a ipak - HUF76419D3' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUF76419D3-ND.
Options for Mosfet - Single Discrete Semiconductor Product 20A 60V 110W Fairchild Semiconductor Surface Mount HUFA76429D3ST_F085
Send this link via E-Mail
Help With This Screen
