IC UNIV BUS TXRX 18BIT 56TSSOP - GTLP18T612MTDX
Fairchild Semiconductor Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Tape & Reel (TR) 24mA, 24mA 3.15 V ~ 3.45 V GTLP18T612MTDX
| Digi-Key Part Number | GTLP18T612MTDX-ND |
1000 |
4.00000 |
Extended Price
4000.00 |
| Manufacturer Part Number | GTLP18T612MTDX | |||
| Description | IC UNIV BUS TXRX 18BIT 56TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GTLP18T612MTDX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 18-Bit |
| Package / Case | 56-TSSOP |
| Logic Type | Universal Bus Transceiver |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | - |
| Current - Output High, Low | 24mA, 24mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GTLP18T612MTDX GTLP18T612MTDX |
GTLP18T612MTDX Specification Sheet
IC UNIV BUS TXRX 18BIT 56TSSOP - GTLP18T612MTDX (GTLP18T612MTDX-ND)
Related parts Fairchild Semiconductor Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Tape & Reel (TR) 24mA, 24mA 3.15 V ~ 3.45 V GTLP18T612MTDXIC UNIV BUS TXRX 18BIT 56TSSOP - GTLP18T612MTDX
Order 'ic univ bus txrx 18bit 56tssop - GTLP18T612MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GTLP18T612MTDX-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - 74ABT16500CMTD
Order 'ic univ bus txrx 18bit 56tssop - 74ABT16500CMTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT16500CMTD-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - 74ABT16500CMTDX
Order 'ic univ bus txrx 18bit 56tssop - 74ABT16500CMTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT16500CMTDX-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - 74ABT16501CMTD
Order 'ic univ bus txrx 18bit 56tssop - 74ABT16501CMTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT16501CMTD-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - 74ABT16501CMTDX
Order 'ic univ bus txrx 18bit 56tssop - 74ABT16501CMTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT16501CMTDX-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - GTLP16612MTD
Order 'ic univ bus txrx 18bit 56tssop - GTLP16612MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GTLP16612MTD-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - GTLP16612MTDX
Order 'ic univ bus txrx 18bit 56tssop - GTLP16612MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GTLP16612MTDX-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - GTLP18T612MTD
Order 'ic univ bus txrx 18bit 56tssop - GTLP18T612MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GTLP18T612MTD-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - 74ABT16500CSSC
Order 'ic univ bus txrx 18bit 56ssop - 74ABT16500CSSC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT16500CSSC-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - 74ABT16500CSSCX
Order 'ic univ bus txrx 18bit 56ssop - 74ABT16500CSSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT16500CSSCX-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - 74ABT16501CSSC
Order 'ic univ bus txrx 18bit 56ssop - 74ABT16501CSSC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT16501CSSC-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - 74ABT16501CSSCX
Order 'ic univ bus txrx 18bit 56ssop - 74ABT16501CSSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT16501CSSCX-ND.
IC UNIV BUS DVR 18BIT 56TSSOP - 74LVTH16835MTD
Order 'ic univ bus dvr 18bit 56tssop - 74LVTH16835MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH16835MTD-ND.
IC UNIV BUS DVR 18BIT 56TSSOP - 74LVTH16835MTDX
Order 'ic univ bus dvr 18bit 56tssop - 74LVTH16835MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH16835MTDX-ND.
IC UNIV BUS DVR 18BIT 56TSSOP - 74VCX16835MTDX
Order 'ic univ bus dvr 18bit 56tssop - 74VCX16835MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX16835MTDX-ND.
Options for Fairchild Semiconductor Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Tape & Reel (TR) 24mA, 24mA 3.15 V ~ 3.45 V GTLP18T612MTDX
Send this link via E-Mail
Help With This Screen
