IDC CABLE-AKR10G/ AE10G / APR10G - A3DRG-1006G - Cable Assemblies
| Digi-Key Part Number | A3DRG-1006G-ND |
1 10 100 250 500 1000 2500 5000 |
14.48000 11.79500 8.69070 7.50096 6.98364 6.02144 5.69037 5.50414 |
Extended Price
14.48 117.95 869.07 1875.24 3491.82 6021.44 14225.92 27520.70 |
| Manufacturer Part Number | A3DRG-1006G | |||
| Description | IDC CABLE-AKR10G/ AE10G / APR10G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3DRG-1006G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 10 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3DRG 1006G A3DRG1006G |
IDC CABLE-AKR10G/ AE10G / APR10G - A3DRG-1006G (A3DRG-1006G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE-AKR10G/ AE10G / APR10G - A3DRG-1006G
Order 'idc cable-akr10g/ ae10g / apr10g - A3DRG-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRG-1006G-ND.
IDC CABLE-AKR10G/ AE10G / APR10G - A3DRG-1018G
Order 'idc cable-akr10g/ ae10g / apr10g - A3DRG-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRG-1018G-ND.
IDC CABLE-AKR10G/ AE10G / APR10G - A3DRG-1036G
Order 'idc cable-akr10g/ ae10g / apr10g - A3DRG-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRG-1036G-ND.
IDC CABLE-AKR10G/ AE10G / ACE10G - A3DEG-1006G
Order 'idc cable-akr10g/ ae10g / ace10g - A3DEG-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-1006G-ND.
IDC CABLE-AKR10G/ AE10G / AKR10G - A3DDG-1006G
Order 'idc cable-akr10g/ ae10g / akr10g - A3DDG-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDG-1006G-ND.
IDC CABLE-AKR10G/ AE10G / X - A1DXG-1036G
Order 'idc cable-akr10g/ ae10g / x - A1DXG-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXG-1036G-ND.
IDC CABLE-ASN10A/ AE10G / ASN10A - A3AAA-1006G
Order 'idc cable-asn10a/ ae10g / asn10a - A3AAA-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1006G-ND.
IDC CABLE-ASC10G/ AE10G / ASC10G - A3AAG-1006G
Order 'idc cable-asc10g/ ae10g / asc10g - A3AAG-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1006G-ND.
IDC CABLE - ASC10H/AE10G/ASC10H - A3AAH-1006G
Order 'idc cable - asc10h/ae10g/asc10h - A3AAH-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1006G-ND.
IDC CABLE-ASC10T/ AE10G / ASC10T - A3AAT-1006G
Order 'idc cable-asc10t/ ae10g / asc10t - A3AAT-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-1006G-ND.
IDC CABLE-ASC10G/ AE10G / ACE10G - A3AEG-1006G
Order 'idc cable-asc10g/ ae10g / ace10g - A3AEG-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-1006G-ND.
IDC CABLE-ASN10A/ AE10G / APK10A - A3AKA-1006G
Order 'idc cable-asn10a/ ae10g / apk10a - A3AKA-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1006G-ND.
IDC CABLE - ASN10B/AE10G/APK10B - A3AKB-1006G
Order 'idc cable - asn10b/ae10g/apk10b - A3AKB-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1006G-ND.
IDC CABLE-ASC10G/ AE10G / APK10G - A3AKG-1006G
Order 'idc cable-asc10g/ ae10g / apk10g - A3AKG-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-1006G-ND.
IDC CABLE-ASC10T/ AE10G / APC10T - A3APT-1006G
Order 'idc cable-asc10t/ ae10g / apc10t - A3APT-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3APT-1006G-ND.
Send this link via E-Mail
Help With This Screen