Mosfet - Single Discrete Semiconductor Product 8A 900V 68W Fairchild Semiconductor Through Hole FQPF9N90C
MOSFET N-CH 900V 8A TO-220F - FQPF9N90C - Discrete Semiconductor Products
| Digi-Key Part Number | FQPF9N90C-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FQPF9N90C | |||
| Description | MOSFET N-CH 900V 8A TO-220F | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FQPF9N90C |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | MOSFET N-Channel, Metal Oxide |
| Drain to Source Voltage (Vdss) | 900V |
| Current - Continuous Drain (Id) @ 25° C | 8A |
| Rds On (Max) @ Id, Vgs | 1.4 Ohm @ 4A, 10V |
| Input Capacitance (Ciss) @ Vds | 2730pF @ 25V |
| Power - Max | 68W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 58nC @ 10V |
| Package / Case | TO-220-3 Full Pack (Straight Leads) |
| FET Feature | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FQPF9N90C FQPF9N90C |
MOSFET N-CH 900V 8A TO-220F - FQPF9N90C (FQPF9N90C-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 8A 900V 68W Fairchild Semiconductor Through Hole FQPF9N90CMosfet - Single Discrete Semiconductor Product 8A 900V 68W Fairchild Semiconductor Through Hole FQPF9N90C
Order 'mosfet n-ch 900v 8a to-220f - FQPF9N90C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF9N90C-ND.
Mosfet - Single Discrete Semiconductor Product 8A 900V 68W Fairchild Semiconductor Through Hole FQPF9N90CT
Order 'mosfet n-ch 900v 8a to-220f - FQPF9N90CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF9N90CT-ND.
Mosfet - Single Discrete Semiconductor Product 8A 900V 240W Fairchild Semiconductor Through Hole FQA8N90C
Order 'mosfet n-ch 900v 8a to-3p - FQA8N90C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA8N90C-ND.
Mosfet - Single Discrete Semiconductor Product 8A 900V 205W Fairchild Semiconductor Through Hole FQP9N90C
Order 'mosfet n-ch 900v 8a to-220 - FQP9N90C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP9N90C-ND.
Mosfet - Single Discrete Semiconductor Product 8A 900V 240W Fairchild Semiconductor Through Hole FQA8N90C_F109
Order 'mosfet n-ch 900v 8a to-3p - FQA8N90C_F109' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA8N90C_F109-ND.
Mosfet - Single Discrete Semiconductor Product 1.4A 900V 35W Fairchild Semiconductor Through Hole FQPF2N90
Order 'mosfet n-ch 900v 1.4a to-220f - FQPF2N90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF2N90-ND.
Mosfet - Single Discrete Semiconductor Product 1.7A 900V 39W Fairchild Semiconductor Through Hole FQPF2NA90
Order 'mosfet n-ch 900v 1.7a to-220f - FQPF2NA90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF2NA90-ND.
Mosfet - Single Discrete Semiconductor Product 2.1A 900V 43W Fairchild Semiconductor Through Hole FQPF3N90
Order 'mosfet n-ch 900v 2.1a to-220f - FQPF3N90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF3N90-ND.
Mosfet - Single Discrete Semiconductor Product 4A 900V 47W Fairchild Semiconductor Through Hole FQPF4N90C
Order 'mosfet n-ch 900v 4a to-220f - FQPF4N90C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF4N90C-ND.
Mosfet - Single Discrete Semiconductor Product 2.5A 900V 47W Fairchild Semiconductor Through Hole FQPF4N90
Order 'mosfet n-ch 900v 2.5a to-220f - FQPF4N90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF4N90-ND.
Mosfet - Single Discrete Semiconductor Product 3A 900V 51W Fairchild Semiconductor Through Hole FQPF5N90
Order 'mosfet n-ch 900v 3a to-220f - FQPF5N90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF5N90-ND.
Mosfet - Single Discrete Semiconductor Product 3.4A 900V 56W Fairchild Semiconductor Through Hole FQPF6N90
Order 'mosfet n-ch 900v 3.4a to-220f - FQPF6N90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF6N90-ND.
Mosfet - Single Discrete Semiconductor Product 8A 800V 59W Fairchild Semiconductor Through Hole FQPF8N80C
Order 'mosfet n-ch 800v 8a to-220f - FQPF8N80C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF8N80C-ND.
Mosfet - Single Discrete Semiconductor Product 8A 800V 59W Fairchild Semiconductor Through Hole FQPF8N80CYDTU
Order 'mosfet n-ch 800v 8a to-220f - FQPF8N80CYDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF8N80CYDTU-ND.
Mosfet - Single Discrete Semiconductor Product 6.3A 900V 60W Fairchild Semiconductor Through Hole FQPF8N90C
Order 'mosfet n-ch 900v 6.3a to-220f - FQPF8N90C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF8N90C-ND.
Options for Mosfet - Single Discrete Semiconductor Product 8A 900V 68W Fairchild Semiconductor Through Hole FQPF9N90C
Send this link via E-Mail
Help With This Screen
