MOSFET N-CH 900V 11.4A TO-3P - FQA11N90_F109 - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 11.4A 900V 300W Fairchild Semiconductor Through Hole FQA11N90_F109
| Digi-Key Part Number | FQA11N90_F109-ND |
450 |
2.03491 |
Extended Price
915.71 |
| Manufacturer Part Number | FQA11N90_F109 | |||
| Description | MOSFET N-CH 900V 11.4A TO-3P | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FQA11N90_F109 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 900V |
| Current - Continuous Drain (Id) @ 25° C | 11.4A |
| Rds On (Max) @ Id, Vgs | 960 mOhm @ 5.7A, 10V |
| Input Capacitance (Ciss) @ Vds | 3500pF @ 25V |
| Power - Max | 300W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 94nC @ 10V |
| Package / Case | TO-3P-3 (Straight Leads) |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FQA11N90_F109 FQA11N90_F109 |
FQA11N90_F109 Specification Sheet
MOSFET N-CH 900V 11.4A TO-3P - FQA11N90_F109 (FQA11N90_F109-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 11.4A 900V 300W Fairchild Semiconductor Through Hole FQA11N90_F109MOSFET N-CH 900V 11.4A TO-3P - FQA11N90_F109
Order 'mosfet n-ch 900v 11.4a to-3p - FQA11N90_F109' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA11N90_F109-ND.
MOSFET N-CH 900V 11.4A TO-3P - FQA11N90
Order 'mosfet n-ch 900v 11.4a to-3p - FQA11N90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA11N90-ND.
MOSFET N-CH 900V 6.4A TO-3P - FQA6N90_F109
Order 'mosfet n-ch 900v 6.4a to-3p - FQA6N90_F109' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA6N90_F109-ND.
MOSFET N-CH 900V 11A TO-3P - FQA11N90C_F109
Order 'mosfet n-ch 900v 11a to-3p - FQA11N90C_F109' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA11N90C_F109-ND.
MOSFET N-CH 900V 5.8A TO-3P - FQA5N90_F109
Order 'mosfet n-ch 900v 5.8a to-3p - FQA5N90_F109' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA5N90_F109-ND.
MOSFET N-CH 900V 6A TO-3P - FQA6N90C_F109
Order 'mosfet n-ch 900v 6a to-3p - FQA6N90C_F109' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA6N90C_F109-ND.
MOSFET N-CH 900V 7A TO-3P - FQA7N90M_F109
Order 'mosfet n-ch 900v 7a to-3p - FQA7N90M_F109' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA7N90M_F109-ND.
MOSFET N-CH 900V 7.4A TO-3P - FQA7N90_F109
Order 'mosfet n-ch 900v 7.4a to-3p - FQA7N90_F109' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA7N90_F109-ND.
MOSFET N-CH 900V 8A TO-3P - FQA8N90C_F109
Order 'mosfet n-ch 900v 8a to-3p - FQA8N90C_F109' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA8N90C_F109-ND.
MOSFET N-CH 900V 9A TO-3P - FQA9N90C_F109
Order 'mosfet n-ch 900v 9a to-3p - FQA9N90C_F109' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA9N90C_F109-ND.
MOSFET N-CH 900V 8.6A TO-3P - FQA9N90_F109
Order 'mosfet n-ch 900v 8.6a to-3p - FQA9N90_F109' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA9N90_F109-ND.
MOSFET N-CH 900V 11A TO-3P - FQA11N90C
Order 'mosfet n-ch 900v 11a to-3p - FQA11N90C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA11N90CFS-ND.
MOSFET N-CH 900V 11A TO-3P - FQA11N90C
Order 'mosfet n-ch 900v 11a to-3p - FQA11N90C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA11N90C-ND.
MOSFET N-CH 900V 5.8A TO-3P - FQA5N90
Order 'mosfet n-ch 900v 5.8a to-3p - FQA5N90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA5N90-ND.
MOSFET N-CH 900V 6.4A TO-3P - FQA6N90
Order 'mosfet n-ch 900v 6.4a to-3p - FQA6N90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA6N90-ND.
Options for Mosfet - Single Discrete Semiconductor Product 11.4A 900V 300W Fairchild Semiconductor Through Hole FQA11N90_F109
Send this link via E-Mail
Help With This Screen
