MOSFET N-CH DUAL PWM OPT 8-SOIC - FDS6898A_NF40 - Discrete Semiconductor Products
| Digi-Key Part Number | FDS6898A_NF40-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FDS6898A_NF40 | |||
| Description | MOSFET N-CH DUAL PWM OPT 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDS6898A_NF40 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 9.4A |
| Rds On (Max) @ Id, Vgs | 14 mOhm @ 9.4A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 1821pF @ 10V |
| Power - Max | 900mW |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 23nC @ 4.5V |
| Package / Case | 8-SOIC (3.9mm Width) |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDS6898A_NF40 FDS6898A_NF40 |
FDS6898A_NF40 Specification Sheet
MOSFET N-CH DUAL PWM OPT 8-SOIC - FDS6898A_NF40 (FDS6898A_NF40-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH DUAL PWM OPT 8-SOIC - FDS6898A_NF40
Order 'mosfet n-ch dual pwm opt 8-soic - FDS6898A_NF40' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6898A_NF40-ND.
MOSFET N-CH DUAL PWM OPT 8-SOIC - FDS6912
Order 'mosfet n-ch dual pwm opt 8-soic - FDS6912' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6912-ND.
MOSFET N-CH DUAL 62V 3.2A 8-SOIC - HUFA76404DK8T
Order 'mosfet n-ch dual 62v 3.2a 8-soic - HUFA76404DK8T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUFA76404DK8T-ND.
MOSFET N-CH DUAL 20V 7.5A 8-SOIC - FDS6911
Order 'mosfet n-ch dual 20v 7.5a 8-soic - FDS6911' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6911CT-ND.
MOSFET N-CH DUAL 20V 7.5A 8-SOIC - FDS6911
Order 'mosfet n-ch dual 20v 7.5a 8-soic - FDS6911' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6911DKR-ND.
MOSFET N-CH DUAL 20V 7.5A 8-SOIC - FDS6911
Order 'mosfet n-ch dual 20v 7.5a 8-soic - FDS6911' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6911TR-ND.
MOSFET N-CH DUAL 30V 5.5A 8-SOIC - FDS6930B
Order 'mosfet n-ch dual 30v 5.5a 8-soic - FDS6930B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6930BCT-ND.
MOSFET N-CH DUAL 30V 5.5A 8-SOIC - FDS6930B
Order 'mosfet n-ch dual 30v 5.5a 8-soic - FDS6930B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6930BDKR-ND.
MOSFET N-CH DUAL 30V 5.5A 8-SOIC - FDS6930B
Order 'mosfet n-ch dual 30v 5.5a 8-soic - FDS6930B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6930BTR-ND.
MOSFET N-CH DUAL 40V 6A 8-SOIC - FDS8949
Order 'mosfet n-ch dual 40v 6a 8-soic - FDS8949' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8949CT-ND.
MOSFET N-CH DUAL 40V 6A 8-SOIC - FDS8949
Order 'mosfet n-ch dual 40v 6a 8-soic - FDS8949' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8949DKR-ND.
MOSFET N-CH DUAL 40V 6A 8-SOIC - FDS8949
Order 'mosfet n-ch dual 40v 6a 8-soic - FDS8949' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS8949TR-ND.
MOSFET N-CH DUAL 60V 3.5A 8-SOIC - HUFA76407DK8T
Order 'mosfet n-ch dual 60v 3.5a 8-soic - HUFA76407DK8T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUFA76407DK8T-ND.
MOSFET P-CH DUAL 20V 3.8A 8-SOIC - NDS8934
Order 'mosfet p-ch dual 20v 3.8a 8-soic - NDS8934' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS8934-ND.
MOSFET N-CH DUAL 30V 3.1A 8-SOIC - NDS8961
Order 'mosfet n-ch dual 30v 3.1a 8-soic - NDS8961' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS8961-ND.
Send this link via E-Mail
Help With This Screen
