TRANS SS NPN 30V 100MA TO-92 - BC184_J35Z - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 30V 350mW Fairchild Semiconductor NPN BC184_J35Z
| Digi-Key Part Number | BC184_J35Z-ND |
2000 |
.04806 |
Extended Price
96.12 |
| Manufacturer Part Number | BC184_J35Z | |||
| Description | TRANS SS NPN 30V 100MA TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC184_J35Z |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 350mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10µA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA |
| Frequency - Transition | 150MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC184_J35Z BC184_J35Z |
BC184_J35Z Specification Sheet
TRANS SS NPN 30V 100MA TO-92 - BC184_J35Z (BC184_J35Z-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 100mA 30V 350mW Fairchild Semiconductor NPN BC184_J35ZTRANS SS NPN 30V 100MA TO-92 - BC184_J35Z
Order 'trans ss npn 30v 100ma to-92 - BC184_J35Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC184_J35Z-ND.
TRANS SS NPN 30V 500MA TO-92 - BC184C_J35Z
Order 'trans ss npn 30v 500ma to-92 - BC184C_J35Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC184C_J35Z-ND.
TRANS SS NPN 30V 200MA TO-92 - BC184LC_J35Z
Order 'trans ss npn 30v 200ma to-92 - BC184LC_J35Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC184LC_J35Z-ND.
TRANS SS NPN 30V 500MA TO-92 - BC184L_J35Z
Order 'trans ss npn 30v 500ma to-92 - BC184L_J35Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC184L_J35Z-ND.
TRANS NPN EPTXL 30V 100MA TO-92 - BC548A_J35Z
Order 'trans npn eptxl 30v 100ma to-92 - BC548A_J35Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC548A_J35Z-ND.
TRANS NPN EPTXL 30V 100MA TO-92 - BC548B_J35Z
Order 'trans npn eptxl 30v 100ma to-92 - BC548B_J35Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC548B_J35Z-ND.
TRANS NPN EPTXL 30V 100MA TO-92 - BC548C_J35Z
Order 'trans npn eptxl 30v 100ma to-92 - BC548C_J35Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC548C_J35Z-ND.
TRANS NPN EPTXL 30V 100MA TO-92 - BC548_J35Z
Order 'trans npn eptxl 30v 100ma to-92 - BC548_J35Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC548_J35Z-ND.
TRANS NPN EPTXL 30V 100MA TO-92 - BC549B_J35Z
Order 'trans npn eptxl 30v 100ma to-92 - BC549B_J35Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC549B_J35Z-ND.
TRANS NPN EPTXL 30V 100MA TO-92 - BC549C_J35Z
Order 'trans npn eptxl 30v 100ma to-92 - BC549C_J35Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC549C_J35Z-ND.
TRANS NPN EPTXL 30V 100MA TO-92 - BC549_J35Z
Order 'trans npn eptxl 30v 100ma to-92 - BC549_J35Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC549_J35Z-ND.
TRANS BIPO GP NPN 30V 100MA TO-9 - BC183C_J35Z
Order 'trans bipo gp npn 30v 100ma to-9 - BC183C_J35Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC183C_J35Z-ND.
TRANS BIPO GP NPN 30V 100MA TO-9 - BC183LC_J35Z
Order 'trans bipo gp npn 30v 100ma to-9 - BC183LC_J35Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC183LC_J35Z-ND.
TRANS BIPO GP NPN 30V 100MA TO-9 - BC183_J35Z
Order 'trans bipo gp npn 30v 100ma to-9 - BC183_J35Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC183_J35Z-ND.
TRANSISTOR NPN 30V 500MA TO-92 - BC184_D27Z
Order 'transistor npn 30v 500ma to-92 - BC184_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC184_D27Z-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 100mA 30V 350mW Fairchild Semiconductor NPN BC184_J35Z
Send this link via E-Mail
Help With This Screen
