IDC CABLE- AKR50A/ AE50M / APR50 - A3DRA-5036M - Cable Assemblies
| Digi-Key Part Number | A3DRA-5036M-ND |
1 10 100 250 500 1000 2500 5000 |
29.75000 24.22800 17.85200 15.40796 14.34536 12.36888 11.68881 11.30626 |
Extended Price
29.75 242.28 1785.20 3851.99 7172.68 12368.88 29222.03 56531.30 |
| Manufacturer Part Number | A3DRA-5036M | |||
| Description | IDC CABLE- AKR50A/ AE50M / APR50 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3DRA-5036M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 50 |
| Contact Finish | Gold, Undefined |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3DRA 5036M A3DRA5036M |
IDC CABLE- AKR50A/ AE50M / APR50 - A3DRA-5036M (A3DRA-5036M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- AKR50A/ AE50M / APR50 - A3DRA-5036M
Order 'idc cable- akr50a/ ae50m / apr50 - A3DRA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-5036M-ND.
IDC CABLE- AKR50A/ AE50M / APR50 - A3DRA-5006M
Order 'idc cable- akr50a/ ae50m / apr50 - A3DRA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-5006M-ND.
IDC CABLE- AKR50A/ AE50M / APR50 - A3DRA-5018M
Order 'idc cable- akr50a/ ae50m / apr50 - A3DRA-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-5018M-ND.
IDC CABLE- ASS50A/ AE50M / APR50 - A3BKA-5036M
Order 'idc cable- ass50a/ ae50m / apr50 - A3BKA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-5036M-ND.
IDC CABLE- ASR50A/ AE50M / APR50 - A3BRA-5036M
Order 'idc cable- asr50a/ ae50m / apr50 - A3BRA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-5036M-ND.
IDC CABLE- AKR50A/ AE50M / ACE50 - A3DEA-5036M
Order 'idc cable- akr50a/ ae50m / ace50 - A3DEA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-5036M-ND.
IDC CABLE- AKR50A/ AE50M / APK50 - A3DKA-5036M
Order 'idc cable- akr50a/ ae50m / apk50 - A3DKA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-5036M-ND.
IDC CABLE- AKR50G/ AE50M / APR50 - A3DRG-5036M
Order 'idc cable- akr50g/ ae50m / apr50 - A3DRG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRG-5036M-ND.
IDC CABLE- APR50A/ AE50M / APR50 - A3RRA-5036M
Order 'idc cable- apr50a/ ae50m / apr50 - A3RRA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-5036M-ND.
IDC CABLE- APR50G/ AE50M / APR50 - A3RRG-5036M
Order 'idc cable- apr50g/ ae50m / apr50 - A3RRG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRG-5036M-ND.
IDC CABLE- ASN50A/ AE50M / X - A1AXA-5036M
Order 'idc cable- asn50a/ ae50m / x - A1AXA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-5036M-ND.
IDC CABLE- ASC50G/ AE50M / X - A1AXG-5036M
Order 'idc cable- asc50g/ ae50m / x - A1AXG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-5036M-ND.
IDC CABLE - ASC50H/AE50M/X - A1AXH-5036M
Order 'idc cable - asc50h/ae50m/x - A1AXH-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-5036M-ND.
IDC CABLE- ASS50A/ AE50M / X - A1BXA-5036M
Order 'idc cable- ass50a/ ae50m / x - A1BXA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-5036M-ND.
IDC CABLE- ASR50G/ AE50M / X - A1BXG-5036M
Order 'idc cable- asr50g/ ae50m / x - A1BXG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-5036M-ND.
Send this link via E-Mail
Help With This Screen