Keywords:





National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.5mA 2.5 V ~ 32 V, ±1.25 V ~ 16 V LM7322MA/NOPB

IC AMP DUAL RRIO 16MHZ 30V 8SOIC - LM7322MA/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LM7322MA-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
3.05000
2.45240
2.23450
2.01652
1.80940
1.52600
1.44970
1.38975
1.35160
Extended Price
3.05
61.31
223.45
504.13
904.70
1526.00
3624.25
6948.75
13516.00
Manufacturer Part NumberLM7322MA/NOPB
DescriptionIC AMP DUAL RRIO 16MHZ 30V 8SOIC
Quantity Available 1838
All prices are in USD

Purchase National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.5mA 2.5 V ~ 32 V, ±1.25 V ~ 16 V LM7322MA/NOPB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.5mA 2.5 V ~ 32 V, ±1.25 V ~ 16 V LM7322MA/NOPB
Technical/Catalog InformationLM7322MA/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits2
Package / Case8-SOIC (3.9mm Width)
Slew Rate18 V/µs
Gain Bandwidth Product20MHz
Current - Supply2.5mA
Current - Output / Channel100mA
Voltage - Supply, Single/Dual (±)2.5 V ~ 32 V, ±1.25 V ~ 16 V
Output TypeRail-to-Rail
-3db Bandwidth-
Current - Input Bias1.1µA
Operating Temperature-40°C ~ 125°C
Voltage - Input Offset700µV
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM7322MA NOPB
LM7322MANOPB
LM7322MA ND
LM7322MAND
LM7322MA


Image of IC AMP DUAL RRIO 16MHZ 30V 8SOIC - LM7322MA/NOPB

IC AMP DUAL RRIO 16MHZ 30V 8SOIC - LM7322MA/NOPB (LM7322MA-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.5mA 2.5 V ~ 32 V, ±1.25 V ~ 16 V LM7322MA/NOPB
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.5mA 2.5 V ~ 32 V, ±1.25 V ~ 16 V LM7322MA/NOPB
 Order 'ic amp dual rrio 16mhz 30v 8soic - LM7322MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7322MA-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.5mA 2.5 V ~ 32 V, ±1.25 V ~ 16 V LM7322MAX/NOPB
 Order 'ic amp dual rrio 16mhz 30v 8soic - LM7322MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7322MAX-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.5mA 2.5 V ~ 32 V, ±1.25 V ~ 16 V LM7322MME/NOPB
 Order 'ic amp dual rrio 16mhz 30v 8msop - LM7322MME/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7322MME-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.5mA 2.5 V ~ 32 V, ±1.25 V ~ 16 V LM7322MMX/NOPB
 Order 'ic amp dual rrio 16mhz 30v 8msop - LM7322MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7322MMX-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.5mA 2.5 V ~ 32 V, ±1.25 V ~ 16 V LM7322MM/NOPB
 Order 'ic amp dual rrio 16mhz 30v 8msop - LM7322MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7322MMTR-ND.
National Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.5mA 2.5 V ~ 32 V, ±1.25 V ~ 16 V LM7322MM/NOPB
 Order 'ic amp dual rrio 16mhz 30v 8msop - LM7322MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM7322MMCT-ND.
National Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 2.5mA 2.5 V ~ 32 V, ±1.25 V ~ 16 V LM7322MM/NOPB
 Order 'ic amp dual rrio 16mhz 30v 8msop - LM7322MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM7322MMDKR-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 1.45mA 2 - Dual LMH6619MAE/NOPB
 Order 'ic amp dual rrio 130mhz 8-soic - LMH6619MAE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6619MAE-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 1.45mA 2 - Dual LMH6619MAX/NOPB
 Order 'ic amp dual rrio 130mhz 8-soic - LMH6619MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6619MAX-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 86µA 4.75 V ~ 15.5 V LMC6022IMX/NOPB
 Order 'ic op amp dual lo pwr cmos 8soic - LMC6022IMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6022IMX-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 86µA 4.75 V ~ 15.5 V, ±2.38 V ~ 7.75 V LPC662AIMX/NOPB
 Order 'ic op amp dual lo pwr cmos 8soic - LPC662AIMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LPC662AIMX-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 86µA 4.75 V ~ 15.5 V, ±2.38 V ~ 7.75 V LPC662IMX/NOPB
 Order 'ic op amp dual lo pwr cmos 8soic - LPC662IMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LPC662IMX-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Transconductance Tape & Reel (TR) 2.6mA 10 V ~ 36 V, ±5 V ~ 18 V LM13700MX/NOPB
 Order 'ic amp dual op transcond 16-soic - LM13700MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM13700MX-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.5mA 1 LM7171AIMX/NOPB
 Order 'ic amp very hs volt feedbk 8soic - LM7171AIMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7171AIMX-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 37µA 2.7 V ~ 5.5 V LMV552MM/NOPB
 Order 'ic amp dual rr 3mhz lp 8msop - LMV552MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV552MMTR-ND.

Options for National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.5mA 2.5 V ~ 32 V, ±1.25 V ~ 16 V LM7322MA/NOPB
Send this link via E-Mail
Help With This Screen

IC AMP DUAL RRIO 16MHZ 30V 8SOIC - LM7322MA/NOPB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: IC AMP DUAL RRIO 16MHZ 30V 8MSOP - LM7322MMX/NOPB Next: IC AMP DUAL RRIO 16MHZ 30V 8SOIC - LM7322MAX/NOPB
IC AMP DUAL RRIO 16MHZ 30V 8SOIC - LM7322MA/NOPB