IC SH7147 MCU FLASH - DF71476BD80FPV - Integrated Circuits (ICs)
Renesas Technology America Microcontroller Integrated Circuit (ics) External Tray 4.5 V ~ 5.5 V DF71476BD80FPV
| Digi-Key Part Number | DF71476BD80FPV-ND |
1 |
43.97000 |
Extended Price
43.97 |
| Manufacturer Part Number | DF71476BD80FPV | |||
| Description | IC SH7147 MCU FLASH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF71476BD80FPV |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 512KB (512K x 8) |
| RAM Size | 16K x 8 |
| Number of I /O | 57 |
| Package / Case | 100-LQFP |
| Speed | 64MHz |
| Oscillator Type | External |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | SH-2 |
| Data Converters | A/D 16x12b |
| Core Size | 32-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | CAN, EBI/EMI, SCI, SSU |
| Peripherals | POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF71476BD80FPV DF71476BD80FPV |
DF71476BD80FPV Specification Sheet
IC SH7147 MCU FLASH - DF71476BD80FPV (DF71476BD80FPV-ND) - Integrated Circuits (ICs)
Related parts Renesas Technology America Microcontroller Integrated Circuit (ics) External Tray 4.5 V ~ 5.5 V DF71476BD80FPVIC SH7147 MCU FLASH - DF71476BD80FPV
Order 'ic sh7147 mcu flash - DF71476BD80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF71476BD80FPV-ND.
IC H8SX MCU FLASH 768K 120TQFP - DF1657ATE35V
Order 'ic h8sx mcu flash 768k 120tqfp - DF1657ATE35V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF1657ATE35V-ND.
IC H8S MCU FLASH 256K 100TQFP - DF2145BTE20V
Order 'ic h8s mcu flash 256k 100tqfp - DF2145BTE20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2145BTE20V-ND.
IC H8S MCU FLASH 256K 100TQFP - DF2145BVTE10V
Order 'ic h8s mcu flash 256k 100tqfp - DF2145BVTE10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2145BVTE10V-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2148ATE20IV
Order 'ic h8s mcu flash 128k 100tqfp - DF2148ATE20IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148ATE20IV-ND.
IC H8S MCU FLASH 128K 100TQFP - HD64F2148ATE20V
Order 'ic h8s mcu flash 128k 100tqfp - HD64F2148ATE20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2148ATE20V-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2148BFA20IV
Order 'ic h8s mcu flash 128k 100tqfp - DF2148BFA20IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148BFA20IV-ND.
IC H8S MCU FLASH 128K 100QFP - DF2148BVFA10V
Order 'ic h8s mcu flash 128k 100qfp - DF2148BVFA10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148BVFA10V-ND.
IC H8S MCU FLASH 512K 144TQFP - DF2166VT33V
Order 'ic h8s mcu flash 512k 144tqfp - DF2166VT33V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2166VT33V-ND.
IC H8S MCU FLASH 384K 144TQFP - DF2167VT33V
Order 'ic h8s mcu flash 384k 144tqfp - DF2167VT33V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2167VT33V-ND.
IC H8S MCU FLASH 256K 144TQFP - DF2168VT33V
Order 'ic h8s mcu flash 256k 144tqfp - DF2168VT33V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2168VT33V-ND.
IC H8S MCU FLASH 64K 64LQFP - DF2211FP24V
Order 'ic h8s mcu flash 64k 64lqfp - DF2211FP24V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2211FP24V-ND.
IC H8S MCU FLASH 64K 64LQFP - DF2211UFP24V
Order 'ic h8s mcu flash 64k 64lqfp - DF2211UFP24V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2211UFP24V-ND.
IC H8S MCU FLASH 128K 64LQFP - DF2212FP24V
Order 'ic h8s mcu flash 128k 64lqfp - DF2212FP24V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2212FP24V-ND.
IC H8S MCU FLASH 128K 64LQFP - DF2212UFP24V
Order 'ic h8s mcu flash 128k 64lqfp - DF2212UFP24V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2212UFP24V-ND.
Options for Renesas Technology America Microcontroller Integrated Circuit (ics) External Tray 4.5 V ~ 5.5 V DF71476BD80FPV
Send this link via E-Mail
Help With This Screen
